Part Details for S2ALP332M by Changzhou Huawei Electronics Co Ltd
Overview of S2ALP332M by Changzhou Huawei Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Agriculture Technology
Part Details for S2ALP332M
S2ALP332M CAD Models
S2ALP332M Part Data Attributes
|
S2ALP332M
Changzhou Huawei Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S2ALP332M
Changzhou Huawei Electronics Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3300uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU HUAWEI ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Manufacturer Series | LP(100,35) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | LP(100,35) | |
Terminal Pitch | 10 mm |