-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8360
|
Newark | Rectifier, 50V, 1.5A, Do-214Aa Rohs Compliant: Yes |Diodes Inc. S2A-13-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2350 |
|
$0.0850 / $0.4060 | Buy Now |
DISTI #
S2A-FDICT-ND
|
DigiKey | DIODE GEN PURP 50V 1.5A SMB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
66509 In Stock |
|
$0.0461 / $0.3900 | Buy Now |
DISTI #
S2A-13-F
|
Avnet Americas | Diode Switching 50V 1.5A 2-Pin SMB T/R - Tape and Reel (Alt: S2A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 348000 Factory Stock |
|
$0.0430 / $0.0508 | Buy Now |
DISTI #
S2A-13-F
|
Avnet Americas | Diode Switching 50V 1.5A 2-Pin SMB T/R - Tape and Reel (Alt: S2A-13-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 348000 Factory Stock |
|
$0.0434 / $0.0517 | Buy Now |
DISTI #
S2A-13-F
|
Avnet Americas | Diode Switching 50V 1.5A 2-Pin SMB T/R - Tape and Reel (Alt: S2A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 540000 Factory Stock |
|
RFQ | |
DISTI #
621-S2A-F
|
Mouser Electronics | Rectifiers 50V 2A RoHS: Compliant | 5104 |
|
$0.0640 / $0.3600 | Buy Now |
DISTI #
E02:0323_01114748
|
Arrow Electronics | Rectifier Diode Switching 50V 1.5A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2329 | Europe - 3000 |
|
$0.0593 | Buy Now |
DISTI #
V72:2272_06703652
|
Arrow Electronics | Rectifier Diode Switching 50V 1.5A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2138 Container: Cut Strips | Americas - 88 |
|
$0.0965 / $0.2512 | Buy Now |
DISTI #
70438459
|
RS | Diode Switching 50V 1.5A 2Pin SMB | Diodes Inc S2A-13-F RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1090 / $0.1360 | RFQ |
|
Future Electronics | S2A/A Series 50 V 1.5 A Glass Passivated Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0429 / $0.0482 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy