Part Details for S2A/U by NKK Switches
Overview of S2A/U by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S2A/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9369
|
Newark | Medium Capacity Standard Size Toggle |Nkk Switches S2A/U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9900 / $10.6600 | Buy Now |
DISTI #
S2A/U-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4300 | Buy Now |
DISTI #
633-S2A/U
|
Mouser Electronics | Toggle Switches SWITCH PUSHBUTTON RoHS: Compliant | 0 |
|
$7.4300 | Order Now |
DISTI #
71056088
|
RS | Switch, Toggle, SPST, ON-NONE-ON, Non-Illum,17.50mm Act,15A,125VAC, Solder | NKK Switches S2A/U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5100 / $6.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.0700 | Buy Now |
DISTI #
S2A/U
|
TTI | Toggle Switches SWITCH PUSHBUTTON Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.9900 / $7.1000 | Buy Now |
|
Powell Electronics | STD SIZE TOGGLE/LOW TO HIGH CAPACITY Min Qty: 1 | 25 |
|
$4.2300 / $6.3800 | Buy Now |
Part Details for S2A/U
S2A/U CAD Models
S2A/U Part Data Attributes:
|
S2A/U
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
S2A/U
NKK Switches
Toggle Switch, SPDT, On-on, 20A, 30VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.689 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 18.0086 mm | |
Body Height | 18.0086 mm | |
Body Length or Diameter | 29.9974 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.394 inch | |
Bushing Type | M12P1 | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.224 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER LUG |