Part Details for S29XS064RABBHW010 by Cypress Semiconductor
Overview of S29XS064RABBHW010 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for S29XS064RABBHW010
S29XS064RABBHW010 CAD Models
S29XS064RABBHW010 Part Data Attributes
|
S29XS064RABBHW010
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29XS064RABBHW010
Cypress Semiconductor
Flash, 4MX16, 80ns, PBGA44, FBGA-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B44 | |
Length | 7.5 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4,127 | |
Number of Terminals | 44 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA44,8X14,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 8K,32K | |
Standby Current-Max | 0.00007 A | |
Supply Current-Max | 0.076 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 5 mm |
Alternate Parts for S29XS064RABBHW010
This table gives cross-reference parts and alternative options found for S29XS064RABBHW010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29XS064RABBHW010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29XS064RABBHW013 | Flash, 4MX16, 80ns, PBGA44, 7.50 X 5 MM, LEAD FREE, FBGA-44 | Spansion | S29XS064RABBHW010 vs S29XS064RABBHW013 |
S29XS064R0SBHW013 | Flash, 4MX16, 80ns, PBGA44, FBGA-44 | Cypress Semiconductor | S29XS064RABBHW010 vs S29XS064R0SBHW013 |
S29XS064RABBHW010 | Flash, 4MX16, 80ns, PBGA44, FBGA-44 | Spansion | S29XS064RABBHW010 vs S29XS064RABBHW010 |
S29XS064R0SBHW013 | Flash, 4MX16, 80ns, PBGA44, 7.50 X 5 MM, LEAD FREE, FBGA-44 | Spansion | S29XS064RABBHW010 vs S29XS064R0SBHW013 |
S29VS064R0SBHW003 | Flash, 4MX16, 80ns, PBGA44, 7.50 X 5 MM, LEAD FREE, FBGA-44 | Spansion | S29XS064RABBHW010 vs S29VS064R0SBHW003 |
S29XS064R0PBHW010 | Flash, 4MX16, 80ns, PBGA44, 7.50 X 5 MM, LEAD FREE, FBGA-44 | Spansion | S29XS064RABBHW010 vs S29XS064R0PBHW010 |
S29VS064RABBHW010 | Flash, 4MX16, 80ns, PBGA44, FBGA-44 | Cypress Semiconductor | S29XS064RABBHW010 vs S29VS064RABBHW010 |
S29VS064RABBHW000 | Flash, 4MX16, 80ns, PBGA44, FBGA-44 | Spansion | S29XS064RABBHW010 vs S29VS064RABBHW000 |
S29VS064R0SBHW010 | Flash, 4MX16, 80ns, PBGA44, FBGA-44 | Cypress Semiconductor | S29XS064RABBHW010 vs S29VS064R0SBHW010 |
S29VS064R0SBHW010 | Flash, 4MX16, 80ns, PBGA44, FBGA-44 | Spansion | S29XS064RABBHW010 vs S29VS064R0SBHW010 |