Part Details for S29S1T0D24Z by Tamura Corporation of America
Overview of S29S1T0D24Z by Tamura Corporation of America
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S29S1T0D24Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT7423-ND
|
DigiKey | SENSOR Min Qty: 12 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$147.3067 | Buy Now |
DISTI #
838-S29S1T0D24Z
|
Mouser Electronics | Industrial Current Sensors CURRENT SENSOR ( 1000A, 24V, 5000T) RoHS: Compliant | 9 |
|
$125.9100 / $156.2800 | Buy Now |
|
Onlinecomponents.com | CURRENT SENSOR (±1000A, ±24V, 5000T) RoHS: Compliant | 0 |
|
$128.0600 / $268.2200 | Buy Now |
DISTI #
S29S1T0D24Z
|
Richardson RFPD | HALL EFFECT CURRENT TRANSDUCER RoHS: Compliant Min Qty: 12 | 0 |
|
$150.6700 / $158.5900 | Buy Now |
Part Details for S29S1T0D24Z
S29S1T0D24Z CAD Models
S29S1T0D24Z Part Data Attributes
|
S29S1T0D24Z
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
S29S1T0D24Z
Tamura Corporation of America
SENSOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Tamura | |
Sensors/Transducers Type | CURRENT SENSOR |