Part Details for S29PL127J60BAW000 by Cypress Semiconductor
Overview of S29PL127J60BAW000 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29PL127J60BAW000
S29PL127J60BAW000 CAD Models
S29PL127J60BAW000 Part Data Attributes:
|
S29PL127J60BAW000
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29PL127J60BAW000
Cypress Semiconductor
Flash, 8MX16, 60ns, PBGA80, FBGA-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | FBGA-80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 60 ns | |
Additional Feature | TOP AND BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B80 | |
Length | 11 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16,254 | |
Number of Terminals | 80 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA80,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for S29PL127J60BAW000
This table gives cross-reference parts and alternative options found for S29PL127J60BAW000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29PL127J60BAW000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29PL127J60BFW012 | Flash, 8MX16, 60ns, PBGA80, 11 X 8 MM, LEAD FREE, FBGA-80 | Cypress Semiconductor | S29PL127J60BAW000 vs S29PL127J60BFW012 |
S29PL127J60BFW013 | Flash, 8MX16, 60ns, PBGA80, 11 X 8 MM, LEAD FREE, FBGA-80 | Spansion | S29PL127J60BAW000 vs S29PL127J60BFW013 |
S29PL127J60BFW133 | Flash, 8MX16, 60ns, PBGA80, | Spansion | S29PL127J60BAW000 vs S29PL127J60BFW133 |
S29PL127J60BAW000 | Flash, 8MX16, 60ns, PBGA80, 11 X 8 MM, LEAD FREE COMPLIANT, FBGA-80 | Spansion | S29PL127J60BAW000 vs S29PL127J60BAW000 |
S29PL127J60BAW002 | Flash, 8MX16, 60ns, PBGA80, FBGA-80 | Cypress Semiconductor | S29PL127J60BAW000 vs S29PL127J60BAW002 |
S29PL127J60BAW013 | Flash, 8MX16, 60ns, PBGA80, 11 X 8 MM, LEAD FREE COMPLIANT, FBGA-80 | Spansion | S29PL127J60BAW000 vs S29PL127J60BAW013 |
S29PL127J60BAW010 | Flash, 8MX16, 60ns, PBGA80, 11 X 8 MM, LEAD FREE COMPLIANT, FBGA-80 | Spansion | S29PL127J60BAW000 vs S29PL127J60BAW010 |
S29PL127J60BAW001 | Flash, 8MX16, 60ns, PBGA80, FBGA-80 | Cypress Semiconductor | S29PL127J60BAW000 vs S29PL127J60BAW001 |
S29PL127J60BFW130 | Flash, 8MX16, 60ns, PBGA80, | Spansion | S29PL127J60BAW000 vs S29PL127J60BFW130 |
S29PL127J60BFW001 | Flash, 8MX16, 60ns, PBGA80, 11 X 8 MM, LEAD FREE, FBGA-80 | Spansion | S29PL127J60BAW000 vs S29PL127J60BFW001 |