Part Details for S29NS128J0PBAW000 by Spansion
Overview of S29NS128J0PBAW000 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29NS128J0PBAW000
S29NS128J0PBAW000 CAD Models
S29NS128J0PBAW000 Part Data Attributes
|
S29NS128J0PBAW000
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29NS128J0PBAW000
Spansion
Flash, 8MX16, 65ns, PBGA48, 10 X 11 MM, LEAD FREE, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA48,12X18,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 65 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
Length | 10.95 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4,255 | |
Number of Terminals | 48 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,12X18,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 8K,32K | |
Standby Current-Max | 0.00004 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 9.95 mm | |
Write Cycle Time-Max (tWC) | 45 ms |
Alternate Parts for S29NS128J0PBAW000
This table gives cross-reference parts and alternative options found for S29NS128J0PBAW000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29NS128J0PBAW000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29NS128J0PBFW000 | Flash, 8MX16, 65ns, PBGA48, 10 X 11 MM, LEAD FREE, FBGA-48 | Spansion | S29NS128J0PBAW000 vs S29NS128J0PBFW000 |
S29NS128J0PBJW002 | Flash, 8MX16, 65ns, PBGA48, 10 X 11 MM, LEAD FREE, FBGA-48 | Spansion | S29NS128J0PBAW000 vs S29NS128J0PBJW002 |
S29NS128J0PBJW003 | Flash, 8MX16, 65ns, PBGA48, 10 X 11 MM, LEAD FREE, FBGA-48 | Spansion | S29NS128J0PBAW000 vs S29NS128J0PBJW003 |
S29NS128J0PBAW003 | Flash, 8MX16, 65ns, PBGA48, 10 X 11 MM, LEAD FREE, FBGA-48 | Spansion | S29NS128J0PBAW000 vs S29NS128J0PBAW003 |
S29NS128J0PBFW003 | Flash, 8MX16, 65ns, PBGA48, 10 X 11 MM, LEAD FREE, FBGA-48 | Spansion | S29NS128J0PBAW000 vs S29NS128J0PBFW003 |