Part Details for S29JL032J70TFI010 by Infineon Technologies AG
Overview of S29JL032J70TFI010 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29JL032J70TFI010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6004
|
Newark | Flash Memory, 32Mbit, -40 To 85Deg C Rohs Compliant: Yes |Infineon S29JL032J70TFI010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.6300 / $4.6000 | Buy Now |
DISTI #
448-S29JL032J70TFI010-ND
|
DigiKey | IC FLASH 32MBIT PARALLEL 48TSOP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
422 In Stock |
|
$3.5324 / $4.8900 | Buy Now |
DISTI #
797-S29JL032J70TFI01
|
Mouser Electronics | NOR Flash 32MB Flash 3.0V 70ns Parallel NOR Flash RoHS: Compliant | 1224 |
|
$3.3300 / $4.2100 | Buy Now |
|
Future Electronics | JL-J Series 32 Mb (4 M x 8/2 M x 16) 70 ns Simultaneous Read/Write Flash-TSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 960Tray |
|
$2.9300 / $3.3700 | Buy Now |
DISTI #
SP005673917
|
EBV Elektronik | NOR Flash Serial 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 48-Pin TSOP Tray (Alt: SP005673917) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | JL-J Series 32 Mb (4 M x 8/2 M x 16) 70 ns Simultaneous Read/Write Flash-TSOP-48 RoHS: Compliant Min Qty: 1 Package Multiple: 96 | 768 |
|
$3.7200 / $3.9900 | Buy Now |
Part Details for S29JL032J70TFI010
S29JL032J70TFI010 CAD Models
S29JL032J70TFI010 Part Data Attributes:
|
S29JL032J70TFI010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29JL032J70TFI010
Infineon Technologies AG
Flash, 2MX16, 70ns, PDSO48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for S29JL032J70TFI010
This table gives cross-reference parts and alternative options found for S29JL032J70TFI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29JL032J70TFI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29JL032H70TAI210 | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | S29JL032J70TFI010 vs S29JL032H70TAI210 |
AM29DL322GT70EE | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | S29JL032J70TFI010 vs AM29DL322GT70EE |
S29JL032H70TFI413 | Flash, 2MX16, 70ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 | Spansion | S29JL032J70TFI010 vs S29JL032H70TFI413 |
AT49BV320AT-70TI | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 | Atmel Corporation | S29JL032J70TFI010 vs AT49BV320AT-70TI |
AM29DL323GT70EEN | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | S29JL032J70TFI010 vs AM29DL323GT70EEN |
S29JL032H70TAI213 | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | S29JL032J70TFI010 vs S29JL032H70TAI213 |
S29JL032J70TFI010 | Flash, 2MX16, 70ns, PDSO48, TSOP-48 | Cypress Semiconductor | S29JL032J70TFI010 vs S29JL032J70TFI010 |
AM29DL324GT70EE | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | S29JL032J70TFI010 vs AM29DL324GT70EE |
S29JL032H70TAI010 | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | S29JL032J70TFI010 vs S29JL032H70TAI010 |
W19B320ATT7L | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, TSOP-48 | Winbond Electronics Corp | S29JL032J70TFI010 vs W19B320ATT7L |