Part Details for S29JL032J70BHI323 by Infineon Technologies AG
Results Overview of S29JL032J70BHI323 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29JL032J70BHI323 Information
S29JL032J70BHI323 by Infineon Technologies AG is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S29JL032J70BHI323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29JL032J70BHI323CT-ND
|
DigiKey | IC FLASH 32MBIT PARALLEL 48FBGA Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2211 In Stock |
|
$3.0227 / $4.7000 | Buy Now |
DISTI #
727-29JL032J70BHI323
|
Mouser Electronics | NOR Flash PNOR RoHS: Compliant | 2500 |
|
$3.0200 / $4.7000 | Buy Now |
DISTI #
SP005673901
|
EBV Elektronik | (Alt: SP005673901) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S29JL032J70BHI323
S29JL032J70BHI323 CAD Models
S29JL032J70BHI323 Part Data Attributes
|
S29JL032J70BHI323
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29JL032J70BHI323
Infineon Technologies AG
Flash, 2MX16, 70ns, PBGA48,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8.15 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6.15 mm |
Alternate Parts for S29JL032J70BHI323
This table gives cross-reference parts and alternative options found for S29JL032J70BHI323. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29JL032J70BHI323, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29JL032J70BHI323 | Cypress Semiconductor | Check for Price | Flash, 2MX16, 70ns, PBGA48, FBGA-48 | S29JL032J70BHI323 vs S29JL032J70BHI323 |
S29JL032J70BHI320 | Cypress Semiconductor | Check for Price | Flash, 2MX16, 70ns, PBGA48, FBGA-48 | S29JL032J70BHI323 vs S29JL032J70BHI320 |
S29JL032J70BHI323 | Spansion | Check for Price | Flash, 2MX16, 70ns, PBGA48, 8.15 X 6.15 MM, HALOGEN AND LEAD FREE, FBGA-48 | S29JL032J70BHI323 vs S29JL032J70BHI323 |
S29JL032J70BHI320 | Infineon Technologies AG | Check for Price | Flash, 2MX16, 70ns, PBGA48, | S29JL032J70BHI323 vs S29JL032J70BHI320 |
AM29DL323GB70WMF | Spansion | Check for Price | Flash, 2MX16, 70ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | S29JL032J70BHI323 vs AM29DL323GB70WMF |
AM29DL323GB70WMIN | Spansion | Check for Price | Flash, 2MX16, 70ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48 | S29JL032J70BHI323 vs AM29DL323GB70WMIN |
MBM29DL34BF70PBT | Spansion | Check for Price | Flash, 2MX16, 70ns, PBGA48, PLASTIC, FBGA-48 | S29JL032J70BHI323 vs MBM29DL34BF70PBT |
AM29DL323GB70WMI | Spansion | Check for Price | Flash, 2MX16, 70ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48 | S29JL032J70BHI323 vs AM29DL323GB70WMI |