There are no models available for this part yet.
Overview of S29JL032J60TFI020 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S29JL032J60TFI020 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
448-S29JL032J60TFI020-ND
|
DigiKey | IC FLASH 32MBIT PARALLEL 48TSOP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
355 In Stock |
|
$3.0227 / $4.2700 | Buy Now | |
DISTI #
797-S29JL032J60TFI02
|
Mouser Electronics | NOR Flash 32MB Flash 3.0V 60ns Parallel NOR Flash RoHS: Compliant | 1241 |
|
$3.0500 / $4.3200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 480 Package Multiple: 480 Lead time: 8 Weeks | 0 |
|
$3.0300 | Buy Now |
CAD Models for S29JL032J60TFI020 by Infineon Technologies AG
Part Data Attributes for S29JL032J60TFI020 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code
|
compliant
|
Access Time-Max
|
60 ns
|
Additional Feature
|
BOTTOM BOOT BLOCK
|
Alternate Memory Width
|
8
|
Boot Block
|
BOTTOM
|
Command User Interface
|
YES
|
Common Flash Interface
|
YES
|
Data Polling
|
YES
|
JESD-30 Code
|
R-PDSO-G48
|
JESD-609 Code
|
e3
|
Length
|
18.4 mm
|
Memory Density
|
33554432 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
16
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Sectors/Size
|
8,63
|
Number of Terminals
|
48
|
Number of Words
|
2097152 words
|
Number of Words Code
|
2000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
2MX16
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP48,.8,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
260
|
Programming Voltage
|
3 V
|
Qualification Status
|
Not Qualified
|
Ready/Busy
|
YES
|
Seated Height-Max
|
1.2 mm
|
Sector Size
|
8K,64K
|
Standby Current-Max
|
0.000005 A
|
Supply Current-Max
|
0.045 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Toggle Bit
|
YES
|
Type
|
NOR TYPE
|
Width
|
12 mm
|
Alternate Parts for S29JL032J60TFI020
This table gives cross-reference parts and alternative options found for S29JL032J60TFI020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29JL032J60TFI020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29JL032H60TFI020 | Flash, 2MX16, 60ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 | Spansion | S29JL032J60TFI020 vs S29JL032H60TFI020 |
S29JL032H60TAI020 | Flash, 2MX16, 60ns, PDSO48, MO-142DD, TSOP-48 | Spansion | S29JL032J60TFI020 vs S29JL032H60TAI020 |
AM29DL323GB60EFN | Flash, 2MX16, 60ns, PDSO48, TSOP-48 | Spansion | S29JL032J60TFI020 vs AM29DL323GB60EFN |
S29JL032J60TFI323 | Flash, 2MX16, 60ns, PDSO48, LEAD FREE, MO-142(D)DD, TSOP-48 | Spansion | S29JL032J60TFI020 vs S29JL032J60TFI323 |
S29JL032J60TFI220 | Flash, 2MX16, 60ns, PDSO48, TSOP-48 | Cypress Semiconductor | S29JL032J60TFI020 vs S29JL032J60TFI220 |
S29JL032H60TFI23 | Flash, 2MX16, 60ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | S29JL032J60TFI020 vs S29JL032H60TFI23 |
S29JL032J60TFI310 | Flash, 2MX16, 60ns, PDSO48, LEAD FREE, MO-142(D)DD, TSOP-48 | Spansion | S29JL032J60TFI020 vs S29JL032J60TFI310 |
AM29DL322GB60FIN | Flash, 2MX16, 60ns, PDSO48, REVERSE, TSOP-48 | AMD | S29JL032J60TFI020 vs AM29DL322GB60FIN |
S29JL032H60TAI013 | Flash, 2MX16, 60ns, PDSO48, MO-142DD, TSOP-48 | AMD | S29JL032J60TFI020 vs S29JL032H60TAI013 |
AM29DL324GB60EF | Flash, 2MX16, 60ns, PDSO48, TSOP-48 | Spansion | S29JL032J60TFI020 vs AM29DL324GB60EF |
Related Parts for S29JL032J60TFI020
-
S29JL032H90TFI020Flash Memories
-
S6E2C38H0AGV20000Microcontrollers
-
XC2S50-5FGG256IField Programmable Gate Arrays
-
S6BP202A4FST2B000Switching Regulator or Controllers
-
S2E11Other Analog ICs
-
S25FL002D0FMAI001EEPROMs
-
IRF3710ZPBFPower Field-Effect Transistors
-
TC54VN4202ECB713Power Management Circuits
-
WJLXT971ALE.A4-857343Network Interfaces