Memory
S29JL032H90TFI420
Description: Flash, 2MX16, 90ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48

Overview of S29JL032H90TFI420 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S29JL032H90TFI420 by Spansion

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   975
RFQ
Velocity Electronics Our Stock 95
RFQ

CAD Models for S29JL032H90TFI420 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29JL032H90TFI420 by Spansion

S29JL032H90TFI420
Spansion
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
MO-142DD, LEAD FREE, TSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
3A991.B.1.A
HTS Code
8542.32.00.51
Samacsys Manufacturer
Spansion
Access Time-Max
90 ns
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
18.4 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
8,63
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
8K,64K
Standby Current-Max
0.00001 A
Supply Current-Max
0.045 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. S29JL032H90TFI420
    Spansion
    Flash, 2MX16, 90ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48
    VS

Alternate Parts for S29JL032H90TFI420

This table gives cross-reference parts and alternative options found for S29JL032H90TFI420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29JL032H90TFI420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBM29DL321BD90PFTN-E1 Flash, 2MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 Spansion S29JL032H90TFI420 vs MBM29DL321BD90PFTN-E1
M29W320DB90N1E Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions S29JL032H90TFI420 vs M29W320DB90N1E
AM29DL322GB90EK Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion S29JL032H90TFI420 vs AM29DL322GB90EK
AM29DL324DB90EFN Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion S29JL032H90TFI420 vs AM29DL324DB90EFN
S29GL032N90TFA043 Flash, 2MX16, 90ns, PDSO56, Infineon Technologies AG S29JL032H90TFI420 vs S29GL032N90TFA043
AM29DL324GB90FEN Flash, 2MX16, 90ns, PDSO48, REVERSE, TSOP-48 Spansion S29JL032H90TFI420 vs AM29DL324GB90FEN
JS28F320C3BD90 Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, TSOP-48 Intel Corporation S29JL032H90TFI420 vs JS28F320C3BD90
MX29LV320BTI-90 Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 Macronix International Co Ltd S29JL032H90TFI420 vs MX29LV320BTI-90
M29DW323DB90N6F Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions S29JL032H90TFI420 vs M29DW323DB90N6F
M28W320EBB90N6T Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions S29JL032H90TFI420 vs M28W320EBB90N6T
Part Number Description Manufacturer Compare
W19B320SBT9F Flash, 2MX16, 90ns, PDSO48, TSOP-48 Winbond Electronics Corp S29JL032H90TFI420 vs W19B320SBT9F
MBM29DL323BD90PFTN-E1 Flash, 2MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 Spansion S29JL032H90TFI420 vs MBM29DL323BD90PFTN-E1
S29JL032H90TAI223 Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion S29JL032H90TFI420 vs S29JL032H90TAI223
M29DW324DB90N1T Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions S29JL032H90TFI420 vs M29DW324DB90N1T
M29DW324DB90N6E Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions S29JL032H90TFI420 vs M29DW324DB90N6E
S29JL032H90TAI422 Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion S29JL032H90TFI420 vs S29JL032H90TAI422
S29JL032H90TFI220 Flash, 2MX16, 90ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 Spansion S29JL032H90TFI420 vs S29JL032H90TFI220
AM29DL320GB90EE Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion S29JL032H90TFI420 vs AM29DL320GB90EE
MX29LV320BTI-90 Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 Macronix International Co Ltd S29JL032H90TFI420 vs MX29LV320BTI-90
AM29DL324GB90FF Flash, 2MX16, 90ns, PDSO48, REVERSE, TSOP-48 Spansion S29JL032H90TFI420 vs AM29DL324GB90FF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29JL032H90TFI420 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29JL032H90TFI420 by Spansion

Select Manufacturer
Which Manufacturer of S29JL032H90TFI420 would you like to use for your alert(s)?
  • Please alert me when S29JL032H90TFI420 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29JL032H90TFI420 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29JL032H90TFI420 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29JL032H90TFI420 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29JL032H90TFI420.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29JL032H90TFI420 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: