Part Details for S29JL032H60TAI213 by Spansion
Overview of S29JL032H60TAI213 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29JL032H60TAI213
S29JL032H60TAI213 CAD Models
S29JL032H60TAI213 Part Data Attributes
|
S29JL032H60TAI213
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29JL032H60TAI213
Spansion
Flash, 2MX16, 60ns, PDSO48, MO-142DD, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | MO-142DD, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 60 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for S29JL032H60TAI213
This table gives cross-reference parts and alternative options found for S29JL032H60TAI213. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29JL032H60TAI213, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29JL032H60TFI310 | Flash, 2MX16, 60ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 | Spansion | S29JL032H60TAI213 vs S29JL032H60TFI310 |
S29JL032J60TFI413 | Flash, 2MX16, 60ns, PDSO48, TSOP-48 | Cypress Semiconductor | S29JL032H60TAI213 vs S29JL032J60TFI413 |
S29JL032J60TFI313 | Flash, 2MX16, 60ns, PDSO48, TSOP-48 | Cypress Semiconductor | S29JL032H60TAI213 vs S29JL032J60TFI313 |
AM29DL322GT60EIN | Flash, 2MX16, 60ns, PDSO48, TSOP-48 | Spansion | S29JL032H60TAI213 vs AM29DL322GT60EIN |
S29JL032H60TFI13 | Flash, 2MX16, 60ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | S29JL032H60TAI213 vs S29JL032H60TFI13 |
S29JL032H60TAI310 | Flash, 2MX16, 60ns, PDSO48, MO-142DD, TSOP-48 | Spansion | S29JL032H60TAI213 vs S29JL032H60TAI310 |
S29JL032H60TFI213 | Flash, 2MX16, 60ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 | Spansion | S29JL032H60TAI213 vs S29JL032H60TFI213 |
AM29DL324GT60EIN | Flash, 2MX16, 60ns, PDSO48, TSOP-48 | Spansion | S29JL032H60TAI213 vs AM29DL324GT60EIN |
AM29DL322GT60EFN | Flash, 2MX16, 60ns, PDSO48, TSOP-48 | Spansion | S29JL032H60TAI213 vs AM29DL322GT60EFN |
S29JL032H60TFI410 | Flash, 2MX16, 60ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 | Spansion | S29JL032H60TAI213 vs S29JL032H60TFI410 |