-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 32MX16, 100ns, PBGA64,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6001
|
Newark | Flash Memory, 512Mbit, -40 To 85Deg C Rohs Compliant: Yes |Infineon S29GL512T10FHI013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$8.0100 / $10.7400 | Buy Now |
DISTI #
448-S29GL512T10FHI013CT-ND
|
DigiKey | IC FLASH 512MBIT PARALLEL 64FBGA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2200 In Stock |
|
$6.6875 / $10.8600 | Buy Now |
DISTI #
S29GL512T10FHI013
|
Avnet Americas | NOR Flash 512Mbit 32M X 16Bit/64M X 8Bit Parallel 100ns 64-Pin FBGA - Tape and Reel (Alt: S29GL512T10FHI013) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$7.4365 | Buy Now |
DISTI #
727-S29GL512T10FH013
|
Mouser Electronics | NOR Flash PNOR RoHS: Compliant | 3065 |
|
$7.2100 / $10.0200 | Buy Now |
DISTI #
V36:1790_18205714
|
Arrow Electronics | NOR Flash Parallel 3V/3.3V 512M-bit 64M x 8/32M x 16 100ns 64-Pin Fortified BGA T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 8 Weeks Date Code: 2331 | Americas - 6400 |
|
$6.2610 | Buy Now |
|
Future Electronics | 512-Mb GL-T MirrorBit® Eclipse™ Flash Memory IC 64-FBGA (13x11) RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$6.3500 | Buy Now |
DISTI #
70797292
|
Verical | NOR Flash Parallel 3V/3.3V 512M-bit 64M x 8/32M x 16 100ns 64-Pin Fortified BGA T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Date Code: 2331 | Americas - 6400 |
|
$6.2610 | Buy Now |
DISTI #
75724346
|
Verical | NOR Flash Parallel 3V/3.3V 512M-bit 64M x 8/32M x 16 100ns 64-Pin Fortified BGA T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2316 | Americas - 140 |
|
$10.0125 / $10.1500 | Buy Now |
DISTI #
C1S159300786203
|
Chip1Stop | NOR Flash RoHS: Compliant pbFree: Yes Container: Cut Tape | 140 |
|
$8.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S29GL512T10FHI013
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL512T10FHI013
Infineon Technologies AG
Flash, 32MX16, 100ns, PBGA64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |