-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 32MX16, 120ns, PBGA64, FBGA-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29GL512S12DHE010 by Infineon Technologies AG is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29GL512S12DHE010-ND
|
DigiKey | IC FLASH 512MBIT CFI 64FBGA Min Qty: 520 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$46.2002 | Buy Now |
DISTI #
S29GL512S12DHE010
|
Avnet Americas | NOR Flash 512Mbit 32M X 16bit Parallel 3V 120ns 64-Pin FBGA Tray - Trays (Alt: S29GL512S12DHE010) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray |
383 Partner Stock |
|
RFQ | |
DISTI #
S29GL512S12DHE010
|
Avnet Americas | NOR Flash 512Mbit 32M X 16bit Parallel 3V 120ns 64-Pin FBGA Tray - Trays (Alt: S29GL512S12DHE010) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
727-29GL512S12DHE010
|
Mouser Electronics | NOR Flash A&D RoHS: Compliant | 431 |
|
$44.1300 / $57.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 520 Lead time: 8 Weeks Container: Tray |
0 Tray |
|
$40.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S29GL512S12DHE010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL512S12DHE010
Infineon Technologies AG
Flash, 32MX16, 120ns, PBGA64, FBGA-64
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 120 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 100 Write/Erase Cycles | |
JESD-30 Code | S-PBGA-B64 | |
Length | 9 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 512 | |
Number of Terminals | 64 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 9 mm | |
Write Cycle Time-Max (tWC) | 0.00006 ms |