Part Details for S29GL512S11FHI020 by Infineon Technologies AG
Overview of S29GL512S11FHI020 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL512S11FHI020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S29GL512S11FHI020-ND
|
DigiKey | IC FLASH 512MBIT PARALLEL 64FBGA Min Qty: 360 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.6229 | Buy Now |
DISTI #
S29GL512S11FHI020
|
Avnet Americas | NOR Flash Parallel 3V 512Mbit 32M x 16bit 110ns 64-Pin FBGA Tray - Trays (Alt: S29GL512S11FHI020) RoHS: Compliant Min Qty: 92 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 342 Partner Stock |
|
$7.2072 / $8.1900 | Buy Now |
DISTI #
S29GL512S11FHI020
|
Avnet Americas | NOR Flash Parallel 3V 512Mbit 32M x 16bit 110ns 64-Pin FBGA Tray - Trays (Alt: S29GL512S11FHI020) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$7.0612 | Buy Now |
DISTI #
727-S29GL512S11FHI02
|
Mouser Electronics | NOR Flash PNOR RoHS: Compliant | 148 |
|
$6.8600 / $9.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 8 Weeks | 0 |
|
$6.3500 | Buy Now |
Part Details for S29GL512S11FHI020
S29GL512S11FHI020 CAD Models
S29GL512S11FHI020 Part Data Attributes
|
S29GL512S11FHI020
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL512S11FHI020
Infineon Technologies AG
EEPROM Card, 32MX16, 110ns, Parallel, CMOS, PBGA64, FBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 110 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 512 | |
Number of Terminals | 64 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29GL512S11FHI020
This table gives cross-reference parts and alternative options found for S29GL512S11FHI020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL512S11FHI020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29GL512S11DHIV20 | Infineon Technologies AG | Check for Price | Flash, 64MX8, 110ns, PBGA64, | S29GL512S11FHI020 vs S29GL512S11DHIV20 |
S29GL512S11FHI010 | Cypress Semiconductor | Check for Price | EEPROM Card, 32MX16, 110ns, Parallel, CMOS, PBGA64, FBGA-64 | S29GL512S11FHI020 vs S29GL512S11FHI010 |
S29GL512S11FHI010 | Infineon Technologies AG | Check for Price | EEPROM Card, 32MX16, 110ns, Parallel, CMOS, PBGA64, FBGA-64 | S29GL512S11FHI020 vs S29GL512S11FHI010 |
S29GL512S11DHIV10 | Cypress Semiconductor | Check for Price | Flash, 64MX8, 110ns, PBGA64, PACKAGE | S29GL512S11FHI020 vs S29GL512S11DHIV10 |
S29GL512S11DHI010 | Spansion | Check for Price | Flash, 64MX8, 110ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | S29GL512S11FHI020 vs S29GL512S11DHI010 |
S29GL512S11FHI023 | Spansion | Check for Price | EEPROM Card, 32MX16, 110ns, Parallel, CMOS, PBGA64, FBGA-64 | S29GL512S11FHI020 vs S29GL512S11FHI023 |
S29GL512S11DHIV10 | Spansion | Check for Price | Flash, 64MX8, 110ns, PBGA64, LEAD FREE, PACKAGE | S29GL512S11FHI020 vs S29GL512S11DHIV10 |
S29GL512S11DHI013 | Cypress Semiconductor | Check for Price | Flash, 64MX8, 110ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | S29GL512S11FHI020 vs S29GL512S11DHI013 |
S29GL512S11DHIV23 | Cypress Semiconductor | Check for Price | Flash, 64MX8, 110ns, PBGA64, PACKAGE | S29GL512S11FHI020 vs S29GL512S11DHIV23 |
S29GL512S11DHIV20 | Cypress Semiconductor | Check for Price | Flash, 64MX8, 110ns, PBGA64, PACKAGE | S29GL512S11FHI020 vs S29GL512S11DHIV20 |