S29GL512S11DHI023
Description: Flash, 64MX8, 110ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64

Overview of S29GL512S11DHI023 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S29GL512S11DHI023 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 51Y2098
Newark Nor/Reel Rohs Compliant: Yes |Infineon S29GL512S11DHI023 RoHS: Compliant Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 448-S29GL512S11DHI023TR-ND
DigiKey IC FLASH 512MBIT PARALLEL 64FBGA Min Qty: 2200 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,200 $6.9478
$6.9478 Buy Now
DISTI # S29GL512S11DHI023
Avnet Americas NOR Flash Parallel 3V 512M-bit 32M x 16bit 110ns 64-Pin FBGA T/R - Tape and Reel (Alt: S29GL512S11DHI023) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 2,200 $7.0612
$7.0612 Buy Now
DISTI # 727-29GL512S11DHI023
Mouser Electronics NOR Flash Y RoHS: Compliant 0
  • 2,200 $6.5700
$6.5700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 2200 Lead time: 8 Weeks 0
  • 2,200 $6.3500
$6.3500 Buy Now

CAD Models for S29GL512S11DHI023 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL512S11DHI023 by Infineon Technologies AG

S29GL512S11DHI023
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Infineon
Access Time-Max
110 ns
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
S-PBGA-B64
JESD-609 Code
e1
Length
9 mm
Memory Density
536870912 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
512
Number of Terminals
64
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA64,8X8,40
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Page Size
16 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.4 mm
Sector Size
64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Toggle Bit
YES
Type
NOR TYPE
Width
9 mm
Want to compare parts?
  1. S29GL512S11DHI023
    Infineon Technologies AG
    Flash, 64MX8, 110ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64
    VS

Alternate Parts for S29GL512S11DHI023

This table gives cross-reference parts and alternative options found for S29GL512S11DHI023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL512S11DHI023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL512S11DHI013 Flash, 64MX8, 110ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 Spansion S29GL512S11DHI023 vs S29GL512S11DHI013
S29GL512S11DHI010 Flash, 64MX8, 110ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 Cypress Semiconductor S29GL512S11DHI023 vs S29GL512S11DHI010
S29GL512S11DHIV23 Flash, 64MX8, 110ns, PBGA64, Infineon Technologies AG S29GL512S11DHI023 vs S29GL512S11DHIV23
S29GL512S11DHI020 Flash, 64MX8, 110ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 Cypress Semiconductor S29GL512S11DHI023 vs S29GL512S11DHI020
S29GL512S11FHIV10 EEPROM Card, 32MX16, 110ns, Parallel, CMOS, PBGA64, FBGA-64 Spansion S29GL512S11DHI023 vs S29GL512S11FHIV10
S29GL512S11DHI020 Flash, 64MX8, 110ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 Spansion S29GL512S11DHI023 vs S29GL512S11DHI020
S29GL512S11FHI013 EEPROM Card, 32MX16, 110ns, Parallel, CMOS, PBGA64, FBGA-64 Cypress Semiconductor S29GL512S11DHI023 vs S29GL512S11FHI013
S29GL512S11DHIV10 Flash, 64MX8, 110ns, PBGA64, PACKAGE Cypress Semiconductor S29GL512S11DHI023 vs S29GL512S11DHIV10
S29GL512S11DHIV23 Flash, 64MX8, 110ns, PBGA64, LEAD FREE, PACKAGE Spansion S29GL512S11DHI023 vs S29GL512S11DHIV23
S29GL512S11DHI013 Flash, 64MX8, 110ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 Cypress Semiconductor S29GL512S11DHI023 vs S29GL512S11DHI013
Part Number Description Manufacturer Compare
S29GL512S10FHI013 Flash, 64MX8, 110ns, PBGA64, LEAD FREE, PACKAGE Spansion S29GL512S11DHI023 vs S29GL512S10FHI013
S29GL512S11DHIV13 Flash, 64MX8, 110ns, PBGA64, Infineon Technologies AG S29GL512S11DHI023 vs S29GL512S11DHIV13
S29GL512S11DHI013 Flash, 64MX8, 110ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 Spansion S29GL512S11DHI023 vs S29GL512S11DHI013
S29GL512S11FAI013 Flash, Cypress Semiconductor S29GL512S11DHI023 vs S29GL512S11FAI013
S29GL512S12DHIV20 Flash, 64MX8, 120ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 Infineon Technologies AG S29GL512S11DHI023 vs S29GL512S12DHIV20
S29GL512S10DHI020 Flash, 64MX8, 100ns, PBGA64, LEAD FREE, PACKAGE Spansion S29GL512S11DHI023 vs S29GL512S10DHI020
S29GL512S10FAI023 Flash, 64MX8, 100ns, PBGA64, Infineon Technologies AG S29GL512S11DHI023 vs S29GL512S10FAI023
S29GL512S11DHIV13 Flash, 64MX8, 110ns, PBGA64, PACKAGE Cypress Semiconductor S29GL512S11DHI023 vs S29GL512S11DHIV13
S29GL512S11DHIV13 Flash, 64MX8, 110ns, PBGA64, LEAD FREE, PACKAGE Spansion S29GL512S11DHI023 vs S29GL512S11DHIV13
S29GL512S12DHIV13 Flash, 64MX8, 120ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 Cypress Semiconductor S29GL512S11DHI023 vs S29GL512S12DHIV13

Related Parts for S29GL512S11DHI023

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL512S11DHI023 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL512S11DHI023 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of S29GL512S11DHI023 would you like to use for your alert(s)?
  • Please alert me when S29GL512S11DHI023 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29GL512S11DHI023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL512S11DHI023 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29GL512S11DHI023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL512S11DHI023.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL512S11DHI023 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: