Part Details for S29GL512P13FAIV10 by Cypress Semiconductor
Overview of S29GL512P13FAIV10 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL512P13FAIV10
S29GL512P13FAIV10 CAD Models
S29GL512P13FAIV10 Part Data Attributes
|
S29GL512P13FAIV10
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29GL512P13FAIV10
Cypress Semiconductor
Flash, 32MX16, 110ns, PBGA64, 11 X 13 MM, FBGA-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | LBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29GL512P13FAIV10
This table gives cross-reference parts and alternative options found for S29GL512P13FAIV10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL512P13FAIV10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29GL512N11FAI013 | Spansion | Check for Price | Flash, 32MX16, 110ns, PBGA64, 13 X 11 MM, FBGA-64 | S29GL512P13FAIV10 vs S29GL512N11FAI013 |
S29GL512P13FFIV12 | Cypress Semiconductor | Check for Price | Flash, 32MX16, 110ns, PBGA64, 11 X 13 MM, LEAD FREE, FBGA-64 | S29GL512P13FAIV10 vs S29GL512P13FFIV12 |
S29GL512P13FAIV23 | Spansion | Check for Price | Flash, 32MX16, 110ns, PBGA64, 11 X 13 MM, FBGA-64 | S29GL512P13FAIV10 vs S29GL512P13FAIV23 |
S29GL512P13FFIV10 | Cypress Semiconductor | Check for Price | Flash, 32MX16, 110ns, PBGA64, 11 X 13 MM, LEAD FREE, FBGA-64 | S29GL512P13FAIV10 vs S29GL512P13FFIV10 |
S29GL512N11FFIV20 | Spansion | Check for Price | Flash, 32MX16, 110ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | S29GL512P13FAIV10 vs S29GL512N11FFIV20 |
S29GL512P13FFIV23 | Cypress Semiconductor | Check for Price | Flash, 32MX16, 110ns, PBGA64, 11 X 13 MM, LEAD FREE, FBGA-64 | S29GL512P13FAIV10 vs S29GL512P13FFIV23 |
S29GL256N11FAIIH2 | Spansion | Check for Price | Flash, 32MX16, 110ns, PBGA64, 10 X 13 MM, 1 MM PITCH, FBGA-64 | S29GL512P13FAIV10 vs S29GL256N11FAIIH2 |
S29GL512P13FFIV23 | Spansion | Check for Price | Flash, 32MX16, 110ns, PBGA64, 11 X 13 MM, LEAD FREE, FBGA-64 | S29GL512P13FAIV10 vs S29GL512P13FFIV23 |
S29GL256N11FAIVH2 | Spansion | Check for Price | Flash, 32MX16, 110ns, PBGA64, 10 X 13 MM, 1 MM PITCH, FBGA-64 | S29GL512P13FAIV10 vs S29GL256N11FAIVH2 |