Part Details for S29GL512N11FFA020 by Spansion
Overview of S29GL512N11FFA020 by Spansion
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL512N11FFA020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-S29GL512N11FFA020-ND
|
DigiKey | IC FLASH 512MBIT PARALLEL 64FBGA Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
518 In Stock |
|
$15.6200 | Buy Now |
|
Rochester Electronics | S29GL512N - 512 Mbit, 3 V, Page Flash Featuring 110 nm MirrorBit ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 518 |
|
$13.4000 / $15.7700 | Buy Now |