Part Details for S29GL256S11DHVV20 by Spansion
Overview of S29GL256S11DHVV20 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL256S11DHVV20
S29GL256S11DHVV20 CAD Models
S29GL256S11DHVV20 Part Data Attributes
|
S29GL256S11DHVV20
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL256S11DHVV20
Spansion
Flash
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Technology | CMOS |