Part Details for S29GL256S11DHVV20 by Infineon Technologies AG
Overview of S29GL256S11DHVV20 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL256S11DHVV20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y1150
|
Newark | Nor/Tray Rohs Compliant: Yes |Infineon S29GL256S11DHVV20 Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
S29GL256S11DHVV20-ND
|
DigiKey | IC FLASH 256MBIT PARALLEL 64FBGA Min Qty: 2600 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.0409 | Buy Now |
DISTI #
S29GL256S11DHVV20
|
Avnet Americas | Flash NOR Parallel 3.3V 256Mbit 16M 16Bit 110ns 64-Pin FBGA Tray - Trays (Alt: S29GL256S11DHVV20) RoHS: Compliant Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 2600 Partner Stock |
|
$4.8900 | Buy Now |
DISTI #
727-S29GL256S11DHVV2
|
Mouser Electronics | NOR Flash Nor RoHS: Compliant | 0 |
|
$5.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2600 Package Multiple: 2600 Container: Tray | 0Tray |
|
$5.4300 | Buy Now |
DISTI #
SP005636937
|
EBV Elektronik | Flash NOR Parallel 3.3V 256Mbit 16M 16Bit 110ns 64-Pin FBGA Tray (Alt: SP005636937) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S29GL256S11DHVV20
S29GL256S11DHVV20 CAD Models
S29GL256S11DHVV20 Part Data Attributes:
|
S29GL256S11DHVV20
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL256S11DHVV20
Infineon Technologies AG
Flash, 32MX8, 110ns, PBGA64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Access Time-Max | 110 ns | |
Additional Feature | 20 YEARS DATA RETENTION; 10000 ERASE/PROGRAM CYCLES | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 2 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 64 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NAND TYPE | |
Width | 9 mm |