Part Details for S29GL256S10TFB013 by Infineon Technologies AG
Overview of S29GL256S10TFB013 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL256S10TFB013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29GL256S10TFB013TR-ND
|
DigiKey | IC FLASH 256MBIT PARALLEL 56TSOP Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9596 | Buy Now |
DISTI #
S29GL256S10TFB013
|
Avnet Americas | NOR Flash 256Mbit 16M X 16Bit Parallel 100ns 56-Pin TSOP T/R - Tape and Reel (Alt: S29GL256S10TFB013) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$6.7693 | Buy Now |
DISTI #
727-S29GL256S10TF013
|
Mouser Electronics | NOR Flash IC 256 Mb FLASHMEM RoHS: Compliant | 0 |
|
$6.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks | 0 |
|
$6.0900 | Buy Now |
Part Details for S29GL256S10TFB013
S29GL256S10TFB013 CAD Models
S29GL256S10TFB013 Part Data Attributes
|
S29GL256S10TFB013
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL256S10TFB013
Infineon Technologies AG
Flash, 32MX8, 100ns, PDSO56,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 100 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 56 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.78,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Ready/Busy | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL256S10TFB013
This table gives cross-reference parts and alternative options found for S29GL256S10TFB013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256S10TFB013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL256S10TFI010 | Flash, 32MX8, 100ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | Spansion | S29GL256S10TFB013 vs S29GL256S10TFI010 |
S29GL256S10TFIV10 | Flash, 32MX8, 100ns, PDSO56, LEAD FREE, PACKAGE | Spansion | S29GL256S10TFB013 vs S29GL256S10TFIV10 |
S29GL256S10TFIV20 | Flash, 32MX8, 100ns, PDSO56, LEAD FREE, PACKAGE | Spansion | S29GL256S10TFB013 vs S29GL256S10TFIV20 |
S29GL256S10TFI013 | Flash, 32MX8, 100ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | Spansion | S29GL256S10TFB013 vs S29GL256S10TFI013 |
S29GL256S10TFI010 | Flash, 32MX8, 100ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | Cypress Semiconductor | S29GL256S10TFB013 vs S29GL256S10TFI010 |
S29GL256S10TFI020 | Flash, 32MX8, 100ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | Infineon Technologies AG | S29GL256S10TFB013 vs S29GL256S10TFI020 |
S29GL256S10TFI020 | Flash, 32MX8, 100ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | Spansion | S29GL256S10TFB013 vs S29GL256S10TFI020 |
S29GL256S10TFV013 | Flash, 32MX8, 100ns, PDSO56, | Infineon Technologies AG | S29GL256S10TFB013 vs S29GL256S10TFV013 |
S29GL256S10TFI020 | Flash, 32MX8, 100ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | Cypress Semiconductor | S29GL256S10TFB013 vs S29GL256S10TFI020 |
S29GL256S10TFI023 | Flash, 32MX8, 100ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | Cypress Semiconductor | S29GL256S10TFB013 vs S29GL256S10TFI023 |