Part Details for S29GL256N90FAIR10 by Spansion
Overview of S29GL256N90FAIR10 by Spansion
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL256N90FAIR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | S29GL256N - 256 Mbit, 3 V, Page Flash Featuring 110 nm MirrorBit pbFree: No Status: Obsolete Min Qty: 1 | 15890 |
|
$18.5900 / $21.8800 | Buy Now |
Part Details for S29GL256N90FAIR10
S29GL256N90FAIR10 CAD Models
S29GL256N90FAIR10 Part Data Attributes:
|
S29GL256N90FAIR10
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL256N90FAIR10
Spansion
Flash, 16MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 13 X 11 MM, FBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 64 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29GL256N90FAIR10
This table gives cross-reference parts and alternative options found for S29GL256N90FAIR10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256N90FAIR10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL256N90FAIR12 | Flash, 16MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | S29GL256N90FAIR10 vs S29GL256N90FAIR12 |
S29GL256N90FFIR13 | Flash, 16MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | S29GL256N90FAIR10 vs S29GL256N90FFIR13 |
MX29GA257EFXCI-90Q | Flash, 16MX16, 90ns, PBGA64, 13 X 10 MM, 1.20 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, MO-216, FBGA-64 | Macronix International Co Ltd | S29GL256N90FAIR10 vs MX29GA257EFXCI-90Q |
S29GL256N90FFIR20 | Flash, 16MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | S29GL256N90FAIR10 vs S29GL256N90FFIR20 |
MX29GA257ECXCI-90Q | Flash, 16MX16, 90ns, PBGA64, 13 X 10 MM, 1.20 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, MO-216, FBGA-64 | Macronix International Co Ltd | S29GL256N90FAIR10 vs MX29GA257ECXCI-90Q |
S29GL256N90FAIR23 | Flash, 16MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | S29GL256N90FAIR10 vs S29GL256N90FAIR23 |
S29GL256N90FAIR13 | Flash, 16MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | S29GL256N90FAIR10 vs S29GL256N90FAIR13 |
S29GL256N90FAIR20 | Flash, 16MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | S29GL256N90FAIR10 vs S29GL256N90FAIR20 |
S29GL256N90FFIR23 | Flash, 16MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | S29GL256N90FAIR10 vs S29GL256N90FFIR23 |
MX29GA257ELXCI-90Q | Flash, 16MX16, 90ns, PBGA64, 13 X 10 MM, 1.20 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, MO-216, FBGA-64 | Macronix International Co Ltd | S29GL256N90FAIR10 vs MX29GA257ELXCI-90Q |