Part Details for S29GL128P90FFIR23 by Infineon Technologies AG
Overview of S29GL128P90FFIR23 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL128P90FFIR23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29GL128P90FFIR23TR-ND
|
DigiKey | IC FLASH 128MBIT PARALLEL 64FBGA Min Qty: 1600 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$4.7485 | Buy Now |
DISTI #
S29GL128P90FFIR23
|
Avnet Americas | NOR Flash Parallel 3.3V 128Mbit 8M x 16bit 90ns 64-Pin FBGA T/R - Tape and Reel (Alt: S29GL128P90FFIR23) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Reel | 0 |
|
RFQ | |
DISTI #
SP005670535
|
EBV Elektronik | NOR Flash Parallel 3.3V 128Mbit 8M x 16bit 90ns 64-Pin FBGA T/R (Alt: SP005670535) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S29GL128P90FFIR23
S29GL128P90FFIR23 CAD Models
S29GL128P90FFIR23 Part Data Attributes
|
S29GL128P90FFIR23
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL128P90FFIR23
Infineon Technologies AG
Flash, 128MX1, 90ns, PBGA64, FBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-64 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 1 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 64 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29GL128P90FFIR23
This table gives cross-reference parts and alternative options found for S29GL128P90FFIR23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128P90FFIR23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29GL128P90FAIR10 | Cypress Semiconductor | Check for Price | Flash, 128MX1, 90ns, PBGA64, FBGA-64 | S29GL128P90FFIR23 vs S29GL128P90FAIR10 |
S29GL128P90FAIR12 | Cypress Semiconductor | Check for Price | Flash, 128MX1, 90ns, PBGA64, FBGA-64 | S29GL128P90FFIR23 vs S29GL128P90FAIR12 |
S29GL128P90FAIR22 | Cypress Semiconductor | Check for Price | Flash, 128MX1, 90ns, PBGA64, FBGA-64 | S29GL128P90FFIR23 vs S29GL128P90FAIR22 |
S29GL128P90FACR12 | Cypress Semiconductor | Check for Price | Flash, 128MX1, 90ns, PBGA64, FBGA-64 | S29GL128P90FFIR23 vs S29GL128P90FACR12 |
S29GL128P90FFCR10 | Cypress Semiconductor | Check for Price | Flash, 128MX1, 90ns, PBGA64, FBGA-64 | S29GL128P90FFIR23 vs S29GL128P90FFCR10 |
S29GL128P90FFCR12 | Cypress Semiconductor | Check for Price | Flash, 128MX1, 90ns, PBGA64, FBGA-64 | S29GL128P90FFIR23 vs S29GL128P90FFCR12 |
S29GL128P90FFCR13 | Cypress Semiconductor | Check for Price | Flash, 128MX1, 90ns, PBGA64, FBGA-64 | S29GL128P90FFIR23 vs S29GL128P90FFCR13 |