Part Details for S29GL128P11TFI010 by Infineon Technologies AG
Overview of S29GL128P11TFI010 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL128P11TFI010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S29GL128P11TFI010-ND
|
DigiKey | IC FLASH 128MBIT PARALLEL 56TSOP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
37 In Stock |
|
$4.9538 / $6.9500 | Buy Now |
DISTI #
797-S29GL128P11TFI01
|
Mouser Electronics | NOR Flash 128Mb 3V 100ns Parallel NOR Flash RoHS: Compliant | 381 |
|
$4.9500 / $6.8100 | Buy Now |
|
Future Electronics | S29GL128P Series 128 Mb (16M x 8) 3 V 110 ns SMT Flash-NOR Memory - TSOP-56 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tray | 588Tray |
|
$4.8600 / $5.6300 | Buy Now |
DISTI #
79021153
|
Verical | NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 110ns 56-Pin TSOP Tray RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 910 |
|
$4.9850 | Buy Now |
DISTI #
SP005670459
|
EBV Elektronik | NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 110ns 56-Pin TSOP Tray (Alt: SP005670459) RoHS: Compliant Min Qty: 910 Package Multiple: 910 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S29GL128P11TFI010
S29GL128P11TFI010 CAD Models
S29GL128P11TFI010 Part Data Attributes
|
S29GL128P11TFI010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL128P11TFI010
Infineon Technologies AG
Flash, 128MX1, 110ns, PDSO56, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP-56 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 110 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 56 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL128P11TFI010
This table gives cross-reference parts and alternative options found for S29GL128P11TFI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128P11TFI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL128P11TFI013 | Flash, 128MX1, 110ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 | Spansion | S29GL128P11TFI010 vs S29GL128P11TFI013 |
S29GL128P11TFI013 | Flash, 128MX1, 110ns, PDSO56, TSOP-56 | Infineon Technologies AG | S29GL128P11TFI010 vs S29GL128P11TFI013 |
S29GL128P11TFI023 | Flash, 128MX1, 110ns, PDSO56, TSOP-56 | Infineon Technologies AG | S29GL128P11TFI010 vs S29GL128P11TFI023 |
S29GL128P11TAIV23 | Flash, 128MX1, 110ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL128P11TFI010 vs S29GL128P11TAIV23 |
S29GL128P11TFIR23 | Flash, 128MX1, 110ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 | Spansion | S29GL128P11TFI010 vs S29GL128P11TFIR23 |
S29GL128P11TFI010 | Flash, 128MX1, 110ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 | Spansion | S29GL128P11TFI010 vs S29GL128P11TFI010 |
S29GL128P11TFIV10 | Flash, 128MX1, 110ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 | Spansion | S29GL128P11TFI010 vs S29GL128P11TFIV10 |
S29GL128P11TFIV10 | Flash, 128MX1, 110ns, PDSO56, TSOP-56 | Infineon Technologies AG | S29GL128P11TFI010 vs S29GL128P11TFIV10 |
S29GL128P11TAIR20 | Flash, 128MX1, 110ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | Spansion | S29GL128P11TFI010 vs S29GL128P11TAIR20 |
S29GL128P11TFIV23 | Flash, 128MX1, 110ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL128P11TFI010 vs S29GL128P11TFIV23 |