S29GL128P10FFI013
Description: Flash, 128MX1, 100ns, PBGA64, FBGA-64

Overview of S29GL128P10FFI013 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S29GL128P10FFI013 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # S29GL128P10FFI013-ND
DigiKey IC FLASH 128MBIT PARALLEL 64FBGA Min Qty: 1600 Lead time: 8 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 1,600 $4.7572
$4.7572 Buy Now
DISTI # S29GL128P10FFI013
Avnet Americas NOR Flash Parallel 3V 128Mbit 8M x 16bit 100ns 64-Pin FBGA T/R - Tape and Reel (Alt: S29GL128P10FFI013) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Reel 0
RFQ

CAD Models for S29GL128P10FFI013 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL128P10FFI013 by Infineon Technologies AG

S29GL128P10FFI013
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
FBGA-64
Reach Compliance Code
compliant
Samacsys Manufacturer
Infineon
Access Time-Max
100 ns
Alternate Memory Width
1
Boot Block
BOTTOM/TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B64
JESD-609 Code
e1
Length
13 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
128
Number of Terminals
64
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX8
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA64,8X8,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Page Size
8/16 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.4 mm
Sector Size
128K
Standby Current-Max
0.000005 A
Supply Current-Max
0.11 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
11 mm
Want to compare parts?
  1. S29GL128P10FFI013
    Infineon Technologies AG
    Flash, 128MX1, 100ns, PBGA64, FBGA-64
    VS

Alternate Parts for S29GL128P10FFI013

This table gives cross-reference parts and alternative options found for S29GL128P10FFI013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128P10FFI013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL128P10FFI020 Flash, 128MX1, 100ns, PBGA64, FBGA-64 Cypress Semiconductor S29GL128P10FFI013 vs S29GL128P10FFI020
S29GL128P10FAI022 Flash, 128MX1, 100ns, PBGA64, FBGA-64 Cypress Semiconductor S29GL128P10FFI013 vs S29GL128P10FAI022
S29GL128P10FAI012 Flash, 128MX1, 100ns, PBGA64, FBGA-64 Cypress Semiconductor S29GL128P10FFI013 vs S29GL128P10FAI012
W29GL128CL1B Flash, 128MX1, 100ns, PBGA64, 11 X 13 MM, GREEN, BGA-64 Winbond Electronics Corp S29GL128P10FFI013 vs W29GL128CL1B
W29GL128CH1B Flash, 128MX1, 100ns, PBGA64, 11 X 13 MM, GREEN, BGA-64 Winbond Electronics Corp S29GL128P10FFI013 vs W29GL128CH1B
S29GL128P10FFI023 Flash, 128MX1, 100ns, PBGA64, FBGA-64 Cypress Semiconductor S29GL128P10FFI013 vs S29GL128P10FFI023
S29GL128P10FAI010 Flash, 128MX1, 100ns, PBGA64, FBGA-64 Infineon Technologies AG S29GL128P10FFI013 vs S29GL128P10FAI010
S29GL128P10FAI023 Flash, 128MX1, 100ns, PBGA64, FBGA-64 Cypress Semiconductor S29GL128P10FFI013 vs S29GL128P10FAI023
S29GL128P10FFI013 Flash, 128MX1, 100ns, PBGA64, FBGA-64 Cypress Semiconductor S29GL128P10FFI013 vs S29GL128P10FFI013
S29GL128P10FFI012 Flash, 128MX1, 100ns, PBGA64, FBGA-64 Infineon Technologies AG S29GL128P10FFI013 vs S29GL128P10FFI012
Part Number Description Manufacturer Compare
S29GL128P10FAI023 Flash, 128MX1, 100ns, PBGA64, FBGA-64 Cypress Semiconductor S29GL128P10FFI013 vs S29GL128P10FAI023
W29GL128CH1B Flash, 128MX1, 100ns, PBGA64, 11 X 13 MM, GREEN, BGA-64 Winbond Electronics Corp S29GL128P10FFI013 vs W29GL128CH1B
S29GL128P10FAI010 Flash, 128MX1, 100ns, PBGA64, FBGA-64 Infineon Technologies AG S29GL128P10FFI013 vs S29GL128P10FAI010
S29GL128P10FAI010 Flash, 128MX1, 100ns, PBGA64, FBGA-64 Cypress Semiconductor S29GL128P10FFI013 vs S29GL128P10FAI010
S29GL128P10FFI012 Flash, 128MX1, 100ns, PBGA64, FBGA-64 Infineon Technologies AG S29GL128P10FFI013 vs S29GL128P10FFI012
S29GL128P10FFI020 Flash, 128MX1, 100ns, PBGA64, FBGA-64 Cypress Semiconductor S29GL128P10FFI013 vs S29GL128P10FFI020
S29GL128P10FFI013 Flash, 128MX1, 100ns, PBGA64, FBGA-64 Cypress Semiconductor S29GL128P10FFI013 vs S29GL128P10FFI013
S29GL128P10FAI012 Flash, 128MX1, 100ns, PBGA64, FBGA-64 Cypress Semiconductor S29GL128P10FFI013 vs S29GL128P10FAI012
S29GL128P10FFI022 Flash, 128MX1, 100ns, PBGA64, FBGA-64 Cypress Semiconductor S29GL128P10FFI013 vs S29GL128P10FFI022
S29GL128P10FFI022 Flash, 128MX1, 100ns, PBGA64, FBGA-64 Infineon Technologies AG S29GL128P10FFI013 vs S29GL128P10FFI022

Related Parts for S29GL128P10FFI013

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL128P10FFI013 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL128P10FFI013 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of S29GL128P10FFI013 would you like to use for your alert(s)?
  • Please alert me when S29GL128P10FFI013 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29GL128P10FFI013 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL128P10FFI013 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29GL128P10FFI013 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL128P10FFI013.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL128P10FFI013 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: