Part Details for S29GL128N11TFI020 by Cypress Semiconductor
Overview of S29GL128N11TFI020 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL128N11TFI020
S29GL128N11TFI020 CAD Models
S29GL128N11TFI020 Part Data Attributes:
|
S29GL128N11TFI020
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29GL128N11TFI020
Cypress Semiconductor
Flash, 8MX16, 110ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, MO-142EC, TSOP-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for S29GL128N11TFI020
This table gives cross-reference parts and alternative options found for S29GL128N11TFI020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128N11TFI020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV128ML112EI | Flash, 8MX16, 110ns, PDSO56, MO-142EC, TSOP-56 | Spansion | S29GL128N11TFI020 vs AM29LV128ML112EI |
S29GL128N11TAI10 | Flash, 8MX16, 110ns, PDSO56, MO-142EC, TSOP-56 | Spansion | S29GL128N11TFI020 vs S29GL128N11TAI10 |
S29GL128M11TFIR23 | Flash, 8MX16, 110ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Spansion | S29GL128N11TFI020 vs S29GL128M11TFIR23 |
S29GL128P12TAI023 | Flash, 8MX16, 110ns, PDSO56, 14 X 20 MM, MO-142EC, TSOP-56 | Cypress Semiconductor | S29GL128N11TFI020 vs S29GL128P12TAI023 |
AM29LV128MH112EI | Flash, 8MX16, 110ns, PDSO56, MO-142EC, TSOP-56 | Spansion | S29GL128N11TFI020 vs AM29LV128MH112EI |
S29GL128P13TFIV10 | Flash, 8MX16, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142EC, TSOP-56 | Cypress Semiconductor | S29GL128N11TFI020 vs S29GL128P13TFIV10 |
S29GL128P12TAI013 | Flash, 8MX16, 110ns, PDSO56, 14 X 20 MM, MO-142EC, TSOP-56 | Cypress Semiconductor | S29GL128N11TFI020 vs S29GL128P12TAI013 |
S29GL128M11TFIR13 | Flash, 8MX16, 110ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Spansion | S29GL128N11TFI020 vs S29GL128M11TFIR13 |
S29GL128N11TFI13 | Flash, 8MX16, 110ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Spansion | S29GL128N11TFI020 vs S29GL128N11TFI13 |
S29GL128M11TAIR13 | Flash, 8MX16, 110ns, PDSO56, MO-142EC, TSOP-56 | Spansion | S29GL128N11TFI020 vs S29GL128M11TAIR13 |