Part Details for S29GL128N10TAI010 by Cypress Semiconductor
Overview of S29GL128N10TAI010 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL128N10TAI010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 778 |
|
RFQ |
Part Details for S29GL128N10TAI010
S29GL128N10TAI010 CAD Models
S29GL128N10TAI010 Part Data Attributes
|
S29GL128N10TAI010
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29GL128N10TAI010
Cypress Semiconductor
Flash, 8MX16, 100ns, PDSO56, MO-142EC, TSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | MO-142EC, TSOP-56 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL128N10TAI010
This table gives cross-reference parts and alternative options found for S29GL128N10TAI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128N10TAI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL128N10TAI012 | Flash, 8MX16, 100ns, PDSO56, MO-142EC, TSOP-56 | Spansion | S29GL128N10TAI010 vs S29GL128N10TAI012 |
S29GL128N10TFI023 | Flash, 8MX16, 100ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Spansion | S29GL128N10TAI010 vs S29GL128N10TFI023 |
S29GL128N10TAI23 | Flash, 8MX16, 100ns, PDSO56, MO-142EC, TSOP-56 | Spansion | S29GL128N10TAI010 vs S29GL128N10TAI23 |
S29GL128N10TFI22 | Flash, 8MX16, 100ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Spansion | S29GL128N10TAI010 vs S29GL128N10TFI22 |
S29GL128N10TFIV10 | Flash, 8MX16, 100ns, PDSO56, MO-142BEC, LEAD FREE, TSOP-56 | Spansion | S29GL128N10TAI010 vs S29GL128N10TFIV10 |
S29GL128N10TFI010 | Flash, 8MX16, 100ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Cypress Semiconductor | S29GL128N10TAI010 vs S29GL128N10TFI010 |
S29GL128N10TAI10 | Flash, 8MX16, 100ns, PDSO56, MO-142EC, TSOP-56 | Spansion | S29GL128N10TAI010 vs S29GL128N10TAI10 |
AM29LV128ML101EF | Flash, 8MX16, 100ns, PDSO56, MO-142EC, TSOP-56 | Spansion | S29GL128N10TAI010 vs AM29LV128ML101EF |
S29GL128M10TAIR13 | Flash, 8MX16, 100ns, PDSO56, MO-142EC, TSOP-56 | Spansion | S29GL128N10TAI010 vs S29GL128M10TAIR13 |
MX29LA129MHTI-10G | Flash, 8MX16, 100ns, PDSO56, 14 X 20 MM, LEAD FREE, PLASTIC, MO-142, TSOP1-56 | Macronix International Co Ltd | S29GL128N10TAI010 vs MX29LA129MHTI-10G |