Part Details for S29GL064S70TFI060 by Infineon Technologies AG
Overview of S29GL064S70TFI060 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL064S70TFI060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC0794
|
Newark | Nor/Tray Rohs Compliant: Yes |Infineon S29GL064S70TFI060 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
62AK5989
|
Newark | Flash Memory, 64Mbit, -40 To 85Deg C Rohs Compliant: Yes |Infineon S29GL064S70TFI060 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.6100 / $4.7400 | Buy Now |
DISTI #
448-S29GL064S70TFI060-ND
|
DigiKey | IC FLASH 64MBIT PARALLEL 48TSOP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
338 In Stock |
|
$3.3952 / $4.7000 | Buy Now |
DISTI #
S29GL064S70TFI060
|
Avnet Americas | NOR Flash 64Mbit 4M X 16Bit Parallel 70ns 48-Pin TSOP Tray - Trays (Alt: S29GL064S70TFI060) RoHS: Not Compliant Min Qty: 480 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$3.3635 | Buy Now |
DISTI #
727-S29GL064S70TF060
|
Mouser Electronics | NOR Flash PNOR RoHS: Compliant | 940 |
|
$3.3300 / $4.6300 | Buy Now |
|
Future Electronics | FLASH - NOR Memory IC 64Mb (8M x 8, 4M x 16) Parallel 70ns 48- RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 96 Container: Tray | 0Tray |
|
$3.3300 / $3.5000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 91 |
|
$4.7810 / $7.3626 | Buy Now |
Part Details for S29GL064S70TFI060
S29GL064S70TFI060 CAD Models
S29GL064S70TFI060 Part Data Attributes:
|
S29GL064S70TFI060
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL064S70TFI060
Infineon Technologies AG
Flash, 8MX8, 70ns, PDSO48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |