Part Details for S29GL064N90TFI013 by Cypress Semiconductor
Overview of S29GL064N90TFI013 by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL064N90TFI013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 9273 |
|
RFQ | |
|
Win Source Electronics | IC FLASH 64MBIT PARALLEL 56TSOP / FLASH - NOR Memory IC 64Mb (8M x 8, 4M x 16) Parallel 90 ns 56-TSOP | 2500 |
|
$3.8488 / $5.7732 | Buy Now |
Part Details for S29GL064N90TFI013
S29GL064N90TFI013 CAD Models
S29GL064N90TFI013 Part Data Attributes
|
S29GL064N90TFI013
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29GL064N90TFI013
Cypress Semiconductor
Flash, 4MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 56 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL064N90TFI013
This table gives cross-reference parts and alternative options found for S29GL064N90TFI013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064N90TFI013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29GL064N90TFIR20 | Cypress Semiconductor | Check for Price | Flash, 4MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | S29GL064N90TFI013 vs S29GL064N90TFIR20 |
MX29LV640MHTI-90 | Macronix International Co Ltd | Check for Price | Flash, 4MX16, 90ns, PDSO56, 14 X 20 MM, MO-142, TSOP1-56 | S29GL064N90TFI013 vs MX29LV640MHTI-90 |
S29GL064N90TAI10 | Cypress Semiconductor | Check for Price | Flash, 4MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | S29GL064N90TFI013 vs S29GL064N90TAI10 |
S29GL064M90TFIR23 | Spansion | Check for Price | Flash, 4MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | S29GL064N90TFI013 vs S29GL064M90TFIR23 |
MX29LV640MLTI-90 | Macronix International Co Ltd | Check for Price | Flash, 4MX16, 90ns, PDSO56, 14 X 20 MM, MO-142, TSOP1-56 | S29GL064N90TFI013 vs MX29LV640MLTI-90 |
S29GL064N90TAI13 | Cypress Semiconductor | Check for Price | Flash, 4MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | S29GL064N90TFI013 vs S29GL064N90TAI13 |
S29GL064N90TAIR10 | Cypress Semiconductor | Check for Price | Flash, 4MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | S29GL064N90TFI013 vs S29GL064N90TAIR10 |