Part Details for S29GL032N90TFA040 by Cypress Semiconductor
Overview of S29GL032N90TFA040 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL032N90TFA040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 3000 |
|
RFQ |
Part Details for S29GL032N90TFA040
S29GL032N90TFA040 CAD Models
S29GL032N90TFA040 Part Data Attributes
|
S29GL032N90TFA040
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29GL032N90TFA040
Cypress Semiconductor
Flash, 2MX16, 90ns, PDSO56, TSOP-56
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2017-05-26 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL032N90TFA040
This table gives cross-reference parts and alternative options found for S29GL032N90TFA040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL032N90TFA040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29JL032H90TAI022 | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | S29GL032N90TFA040 vs S29JL032H90TAI022 |
MBM29DL321BE90TN | Flash, 2MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | S29GL032N90TFA040 vs MBM29DL321BE90TN |
AM29DL323GB90FK | Flash, 2MX16, 90ns, PDSO48, REVERSE, TSOP-48 | Spansion | S29GL032N90TFA040 vs AM29DL323GB90FK |
AM29DL322GB90FKN | Flash, 2MX16, 90ns, PDSO48, REVERSE, TSOP-48 | Spansion | S29GL032N90TFA040 vs AM29DL322GB90FKN |
S29AL032D90TFN040 | Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | S29GL032N90TFA040 vs S29AL032D90TFN040 |
MBM29DL322BE90TN-E1 | Flash, 2MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | S29GL032N90TFA040 vs MBM29DL322BE90TN-E1 |
S29JL032H90TFI222 | Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | S29GL032N90TFA040 vs S29JL032H90TFI222 |
AM29DL324GB90FEN | Flash, 2MX16, 90ns, PDSO48, REVERSE, TSOP-48 | Spansion | S29GL032N90TFA040 vs AM29DL324GB90FEN |
M29W320EB90N6E | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Micron Technology Inc | S29GL032N90TFA040 vs M29W320EB90N6E |
M29W320DB90N1 | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | S29GL032N90TFA040 vs M29W320DB90N1 |