Part Details for S29GL032N90BFI040 by Infineon Technologies AG
Overview of S29GL032N90BFI040 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL032N90BFI040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29GL032N90BFI040-ND
|
DigiKey | IC FLASH 32MBIT PARALLEL 48FBGA Lead time: 98 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now |
Part Details for S29GL032N90BFI040
S29GL032N90BFI040 CAD Models
S29GL032N90BFI040 Part Data Attributes
|
S29GL032N90BFI040
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL032N90BFI040
Infineon Technologies AG
Flash, 2MX16, 90ns, PBGA48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8.15 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6.15 mm |
Alternate Parts for S29GL032N90BFI040
This table gives cross-reference parts and alternative options found for S29GL032N90BFI040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL032N90BFI040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W320DB90ZE6E | Flash, 2MX16, 90ns, PBGA48, TFBGA-48 | Micron Technology Inc | S29GL032N90BFI040 vs M29W320DB90ZE6E |
MX29LV320BXBI-90 | Flash, 2MX16, 90ns, PBGA48, 8 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-210, CSP-48 | Macronix International Co Ltd | S29GL032N90BFI040 vs MX29LV320BXBI-90 |
MX29LV321DBXBI-90G | Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-210, TFBGA-48 | Macronix International Co Ltd | S29GL032N90BFI040 vs MX29LV321DBXBI-90G |
M29W320DB90ZE1F | Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | Numonyx Memory Solutions | S29GL032N90BFI040 vs M29W320DB90ZE1F |
MX29LV320CBXEC-90 | Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, CSP-48 | Macronix International Co Ltd | S29GL032N90BFI040 vs MX29LV320CBXEC-90 |
S29GL032N90BAI040 | Flash, 2MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Cypress Semiconductor | S29GL032N90BFI040 vs S29GL032N90BAI040 |
S29AL032D90BAN040 | Flash, 2MX16, 90ns, PBGA48, 10 X 6 MM, FBGA-48 | Spansion | S29GL032N90BFI040 vs S29AL032D90BAN040 |
M29DW323DB90ZE6F | Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | Numonyx Memory Solutions | S29GL032N90BFI040 vs M29DW323DB90ZE6F |
M29W320EB90ZA6F | Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | Numonyx Memory Solutions | S29GL032N90BFI040 vs M29W320EB90ZA6F |
MX29LV320CBXEC-90G | Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-219, CSP-48 | Macronix International Co Ltd | S29GL032N90BFI040 vs MX29LV320CBXEC-90G |