Memory
S29GL032A90FFIR32
Description: Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64

Overview of S29GL032A90FFIR32 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29GL032A90FFIR32 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL032A90FFIR32 by Spansion

S29GL032A90FFIR32
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
13 X 11 MM, LEAD FREE, FBGA-64
Pin Count
64
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
ALSO CONFIGURABLE 4M X 8
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B64
JESD-609 Code
e1
Length
13 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
8,63
Number of Terminals
64
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA64,8X8,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Page Size
4/8 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.4 mm
Sector Size
8K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
11 mm
Want to compare parts?
  1. S29GL032A90FFIR32
    Spansion
    Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64
    VS

Alternate Parts for S29GL032A90FFIR32

This table gives cross-reference parts and alternative options found for S29GL032A90FFIR32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL032A90FFIR32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL032M90FFIR30 Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FORTIFIED, BGA-64 Spansion S29GL032A90FFIR32 vs S29GL032M90FFIR30
S29GL032A90FFIR30 Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Spansion S29GL032A90FFIR32 vs S29GL032A90FFIR30
S29GL032M90FACR32 Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, FORTIFIED, BGA-64 Spansion S29GL032A90FFIR32 vs S29GL032M90FACR32
S29GL032M90FFCR33 Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FORTIFIED, BGA-64 Spansion S29GL032A90FFIR32 vs S29GL032M90FFCR33
S29GL032M90FAIR30 Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, FORTIFIED, BGA-64 Spansion S29GL032A90FFIR32 vs S29GL032M90FAIR30
S29GL032M90FFIR33 Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FORTIFIED, BGA-64 Spansion S29GL032A90FFIR32 vs S29GL032M90FFIR33
S29GL032M90FAIR32 Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, FORTIFIED, BGA-64 Spansion S29GL032A90FFIR32 vs S29GL032M90FAIR32
AM29LV320MT90RPCI Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion S29GL032A90FFIR32 vs AM29LV320MT90RPCI
S29GL032M90FACR30 Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, FORTIFIED, BGA-64 Spansion S29GL032A90FFIR32 vs S29GL032M90FACR30
Part Number Description Manufacturer Compare
AM29LV320MT90RPCI Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion S29GL032A90FFIR32 vs AM29LV320MT90RPCI
S29GL032M90FACR30 Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, FORTIFIED, BGA-64 Spansion S29GL032A90FFIR32 vs S29GL032M90FACR30
S29GL032M90FAIR32 Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, FORTIFIED, BGA-64 Spansion S29GL032A90FFIR32 vs S29GL032M90FAIR32
S29GL032M90FFIR33 Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FORTIFIED, BGA-64 Spansion S29GL032A90FFIR32 vs S29GL032M90FFIR33
S29GL032M90FAIR30 Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, FORTIFIED, BGA-64 Spansion S29GL032A90FFIR32 vs S29GL032M90FAIR30
S29GL032M90FFIR30 Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FORTIFIED, BGA-64 Spansion S29GL032A90FFIR32 vs S29GL032M90FFIR30
S29GL032M90FFCR33 Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FORTIFIED, BGA-64 Spansion S29GL032A90FFIR32 vs S29GL032M90FFCR33
S29GL032M90FACR32 Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, FORTIFIED, BGA-64 Spansion S29GL032A90FFIR32 vs S29GL032M90FACR32
S29GL032A90FFIR30 Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Spansion S29GL032A90FFIR32 vs S29GL032A90FFIR30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL032A90FFIR32 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL032A90FFIR32 by Spansion

Select Manufacturer
Which Manufacturer of S29GL032A90FFIR32 would you like to use for your alert(s)?
  • Please alert me when S29GL032A90FFIR32 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29GL032A90FFIR32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL032A90FFIR32 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29GL032A90FFIR32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL032A90FFIR32.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL032A90FFIR32 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: