Part Details for S29GL01GT10FHI030 by Infineon Technologies AG
Overview of S29GL01GT10FHI030 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL01GT10FHI030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29GL01GT10FHI030-ND
|
DigiKey | IC FLASH 1GBIT PARALLEL 64FBGA Min Qty: 360 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.3353 | Buy Now |
DISTI #
S29GL01GT10FHI030
|
Avnet Americas | NOR Flash 1Gb 64M X 16Bit/128M X 8Bit Parallel 100ns 64-Pin FBGA - Trays (Alt: S29GL01GT10FHI030) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$10.7864 | Buy Now |
DISTI #
727-S29GL01GT10FHI00
|
Mouser Electronics | NOR Flash IC 1 Gb FLASH MEMORY RoHS: Compliant | 336 |
|
$10.8300 / $14.3800 | Buy Now |
|
Future Electronics | NOR Flash Parallel 3V/3.3V 1G-bit 128M x 8/64M x 16 100ns 64-Pin Fortified BGA RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$10.5800 / $10.6600 | Buy Now |
DISTI #
SP005664093
|
EBV Elektronik | NOR Flash 1Gb 64M X 16Bit/128M X 8Bit Parallel 100ns 64-Pin FBGA (Alt: SP005664093) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 850 |
|
RFQ |
Part Details for S29GL01GT10FHI030
S29GL01GT10FHI030 CAD Models
S29GL01GT10FHI030 Part Data Attributes
|
S29GL01GT10FHI030
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL01GT10FHI030
Infineon Technologies AG
Flash, 64MX16, 100ns, PBGA64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PBGA-B64 | |
Length | 13 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |