Part Details for S29GL01GS12TFIV20 by Infineon Technologies AG
Overview of S29GL01GS12TFIV20 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL01GS12TFIV20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29GL01GS12TFIV20-ND
|
DigiKey | IC FLASH 1GBIT PARALLEL 56TSOP Min Qty: 182 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.8644 | Buy Now |
DISTI #
797-S29GL01GS12TFIV2
|
Mouser Electronics | NOR Flash 1G 3V 120ns Parallel NOR Flash RoHS: Compliant | 0 |
|
$10.1400 / $10.1700 | Order Now |
|
Future Electronics | FLASH - NOR Memory IC 1Gb (64M x 16) Parallel 120 ns 56-TSOP RoHS: Compliant pbFree: Yes Min Qty: 182 Package Multiple: 182 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$9.9500 / $10.1000 | Buy Now |
DISTI #
SP005664035
|
EBV Elektronik | NOR Flash Parallel 3V/3.3V 1Gbit 64M x 16bit 120ns 56-Pin TSOP Tray (Alt: SP005664035) RoHS: Compliant Min Qty: 182 Package Multiple: 182 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S29GL01GS12TFIV20
S29GL01GS12TFIV20 CAD Models
S29GL01GS12TFIV20 Part Data Attributes
|
S29GL01GS12TFIV20
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL01GS12TFIV20
Infineon Technologies AG
Flash, 128MX8, 120ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | |
Reach Compliance Code | compliant | |
Access Time-Max | 120 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1024 | |
Number of Terminals | 56 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.78,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL01GS12TFIV20
This table gives cross-reference parts and alternative options found for S29GL01GS12TFIV20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL01GS12TFIV20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29GL01GS12TFIV20 | Cypress Semiconductor | Check for Price | Flash, 128MX8, 120ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | S29GL01GS12TFIV20 vs S29GL01GS12TFIV20 |
S29GL01GS12TFIV10 | Spansion | Check for Price | Flash, 128MX8, 120ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | S29GL01GS12TFIV20 vs S29GL01GS12TFIV10 |
S29GL01GS12TFIV13 | Cypress Semiconductor | Check for Price | Flash, 128MX8, 120ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | S29GL01GS12TFIV20 vs S29GL01GS12TFIV13 |
S29GL01GS12TFIV23 | Spansion | Check for Price | Flash, 128MX8, 120ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | S29GL01GS12TFIV20 vs S29GL01GS12TFIV23 |
S29GL01GS12TFIV13 | Spansion | Check for Price | Flash, 128MX8, 120ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | S29GL01GS12TFIV20 vs S29GL01GS12TFIV13 |