Part Details for S29GL01GS11TFV020 by Spansion
Overview of S29GL01GS11TFV020 by Spansion
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL01GS11TFV020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-S29GL01GS11TFV020-ND
|
DigiKey | FLASH, 64MX16, 110NS, PDSO56 Min Qty: 27 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
93 In Stock |
|
$11.1900 | Buy Now |
DISTI #
86027312
|
Verical | S29GL01GS11TFV020 Min Qty: 29 Package Multiple: 1 Date Code: 1501 | Americas - 93 |
|
$11.4375 / $13.1750 | Buy Now |
|
Rochester Electronics | S29GL01GS - 1-Gbit (128 Mbyte), 3.0V, GL-S Flash Memory ' RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 93 |
|
$9.1500 / $10.7600 | Buy Now |
Part Details for S29GL01GS11TFV020
S29GL01GS11TFV020 CAD Models
S29GL01GS11TFV020 Part Data Attributes
|
S29GL01GS11TFV020
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL01GS11TFV020
Spansion
Flash, 64MX16, 110ns, PDSO56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 56 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Sector Size | 64K | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.08 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE |