Part Details for S29GL01GS11TFI013 by Infineon Technologies AG
Overview of S29GL01GS11TFI013 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL01GS11TFI013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29GL01GS11TFI013CT-ND
|
DigiKey | IC FLASH 1GBIT PARALLEL 56TSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$9.9403 / $14.2400 | Buy Now |
DISTI #
S29GL01GS11TFI013
|
Avnet Americas | NOR Flash Parallel 3V 1Gbit 64M x 16bit 110ns 56-Pin TSOP T/R - Tape and Reel (Alt: S29GL01GS11TFI013) RoHS: Compliant Min Qty: 66 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 140 Partner Stock |
|
$10.1244 / $11.5050 | Buy Now |
DISTI #
S29GL01GS11TFI013
|
Avnet Americas | NOR Flash Parallel 3V 1Gbit 64M x 16bit 110ns 56-Pin TSOP T/R - Tape and Reel (Alt: S29GL01GS11TFI013) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$9.9246 | Buy Now |
DISTI #
727-29GL01GS11TFI013
|
Mouser Electronics | NOR Flash PNOR RoHS: Compliant | 999 |
|
$9.8800 / $13.1900 | Buy Now |
|
Future Electronics | S29GL01GS Series 1 Gb (64 M x 8) 2.7 V 110 ns GL-S Flash NOR Memory -TSOP-56 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$9.6900 | Buy Now |
DISTI #
SP005673213
|
EBV Elektronik | (Alt: SP005673213) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S29GL01GS11TFI013
S29GL01GS11TFI013 CAD Models
S29GL01GS11TFI013 Part Data Attributes
|
S29GL01GS11TFI013
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL01GS11TFI013
Infineon Technologies AG
Flash, 128MX8, 110ns, PDSO56, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP-56 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 110 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1024 | |
Number of Terminals | 56 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.78,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL01GS11TFI013
This table gives cross-reference parts and alternative options found for S29GL01GS11TFI013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL01GS11TFI013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29GL01GS11TFI020 | Infineon Technologies AG | $12.7200 | Flash, 128MX8, 110ns, PDSO56, TSOP-56 | S29GL01GS11TFI013 vs S29GL01GS11TFI020 |
S29GL01GS11TFI010 | Infineon Technologies AG | Check for Price | Flash, 128MX8, 110ns, PDSO56, TSOP-56 | S29GL01GS11TFI013 vs S29GL01GS11TFI010 |
S29GL01GS11TFI010 | Cypress Semiconductor | $7.9043 | Flash, 128MX8, 110ns, PDSO56, TSOP-56 | S29GL01GS11TFI013 vs S29GL01GS11TFI010 |