S29GL01GS11TFI013
Description: Flash, 128MX8, 110ns, PDSO56, TSOP-56

Overview of S29GL01GS11TFI013 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S29GL01GS11TFI013 by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 51Y1559
Newark Nor/Reel |Cypress Infineon Technologies S29GL01GS11TFI013 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
Flip Electronics Stock, ship today 1116
RFQ

CAD Models for S29GL01GS11TFI013 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL01GS11TFI013 by Cypress Semiconductor

S29GL01GS11TFI013
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
TSOP-56
Reach Compliance Code
compliant
ECCN Code
3A991.B.1.A
HTS Code
8542.32.00.51
Access Time-Max
110 ns
Boot Block
BOTTOM/TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e3
Length
18.4 mm
Memory Density
1073741824 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1K
Number of Terminals
56
Number of Words
134217728 words
Number of Words Code
128000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Page Size
16 words
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
14 mm
Want to compare parts?
  1. S29GL01GS11TFI013
    Cypress Semiconductor
    Flash, 128MX8, 110ns, PDSO56, TSOP-56
    VS

Alternate Parts for S29GL01GS11TFI013

This table gives cross-reference parts and alternative options found for S29GL01GS11TFI013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL01GS11TFI013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL01GS11TFI023 Flash, 128MX8, 110ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL01GS11TFI013 vs S29GL01GS11TFI023
S29GL01GS11TFI010 Flash, 128MX8, 110ns, PDSO56, TSOP-56 Infineon Technologies AG S29GL01GS11TFI013 vs S29GL01GS11TFI010
Part Number Description Manufacturer Compare
S29GL01GS11TFI010 Flash, 128MX8, 110ns, PDSO56, TSOP-56 Infineon Technologies AG S29GL01GS11TFI013 vs S29GL01GS11TFI010
S29GL01GS11TFI023 Flash, 128MX8, 110ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL01GS11TFI013 vs S29GL01GS11TFI023

Related Parts for S29GL01GS11TFI013

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL01GS11TFI013 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL01GS11TFI013 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S29GL01GS11TFI013 would you like to use for your alert(s)?
  • Please alert me when S29GL01GS11TFI013 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29GL01GS11TFI013 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL01GS11TFI013 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29GL01GS11TFI013 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL01GS11TFI013.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL01GS11TFI013 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: