Part Details for S29GL01GS11DHA020 by Cypress Semiconductor
Overview of S29GL01GS11DHA020 by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL01GS11DHA020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH3891
|
Newark | Nor/Tray |Cypress Infineon Technologies S29GL01GS11DHA020 Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | S29GL01GS - 1-Gbit (128 Mbyte), 3.0V, GL-S Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 3047 |
|
$11.5000 / $13.5300 | Buy Now |
Part Details for S29GL01GS11DHA020
S29GL01GS11DHA020 CAD Models
S29GL01GS11DHA020 Part Data Attributes:
|
S29GL01GS11DHA020
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29GL01GS11DHA020
Cypress Semiconductor
Flash, 128MX8, 110ns, PBGA64, FBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.61 | |
Date Of Intro | 2017-05-03 | |
Access Time-Max | 110 ns | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | S-PBGA-B64 | |
Length | 9 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 9 mm |