Part Details for S29CL032J0RQAI030 by Spansion
Overview of S29CL032J0RQAI030 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29CL032J0RQAI030
S29CL032J0RQAI030 CAD Models
S29CL032J0RQAI030 Part Data Attributes
|
S29CL032J0RQAI030
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29CL032J0RQAI030
Spansion
Flash, 1MX32, 48ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, MO-108CB-1, QFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 48 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16,62 | |
Number of Terminals | 80 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 3.35 mm | |
Sector Size | 2K,16K | |
Standby Current-Max | 0.00006 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29CL032J0RQAI030
This table gives cross-reference parts and alternative options found for S29CL032J0RQAI030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29CL032J0RQAI030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29CL032J0RQAI120 | Flash, 1MX32, 48ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CL032J0RQAI030 vs S29CL032J0RQAI120 |
S29CL032J0RQFN132 | Flash, 1MX32, 48ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CL032J0RQAI030 vs S29CL032J0RQFN132 |
S29CL032J0RQFI120 | Flash, 1MX32, 48ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CL032J0RQAI030 vs S29CL032J0RQFI120 |
S29CL032J0RQFM030 | Flash, 1MX32, 48ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CL032J0RQAI030 vs S29CL032J0RQFM030 |
S29CL032J0RQFI013 | Flash, 1MX32, 48ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CL032J0RQAI030 vs S29CL032J0RQFI013 |
S29CL032J0RQFI113 | Flash, 1MX32, 48ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CL032J0RQAI030 vs S29CL032J0RQFI113 |
S29CL032J0RQAI130 | Flash, 1MX32, 48ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CL032J0RQAI030 vs S29CL032J0RQAI130 |
S29CL032J0RQAI010 | Flash, 1MX32, 48ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CL032J0RQAI030 vs S29CL032J0RQAI010 |
S29CL032J0RQAN120 | Flash, 1MX32, 48ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CL032J0RQAI030 vs S29CL032J0RQAN120 |
S29CL032J0RQFM023 | Flash, 1MX32, 48ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CL032J0RQAI030 vs S29CL032J0RQFM023 |