Part Details for S29CD032J0RFAM010 by Cypress Semiconductor
Results Overview of S29CD032J0RFAM010 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29CD032J0RFAM010 Information
S29CD032J0RFAM010 by Cypress Semiconductor is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for S29CD032J0RFAM010
S29CD032J0RFAM010 CAD Models
S29CD032J0RFAM010 Part Data Attributes
|
S29CD032J0RFAM010
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29CD032J0RFAM010
Cypress Semiconductor
Flash, 1MX32, 48ns, PBGA80, BGA-80
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | BGA-80 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 48 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B80 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16,62 | |
Number of Terminals | 80 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA80,8X10,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 2K,16K | |
Standby Current-Max | 0.00006 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29CD032J0RFAM010
This table gives cross-reference parts and alternative options found for S29CD032J0RFAM010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29CD032J0RFAM010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29CD032J0RFAN030 | Spansion | Check for Price | Flash, 1MX32, 48ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 | S29CD032J0RFAM010 vs S29CD032J0RFAN030 |
S29CD032J0RFFM012 | Cypress Semiconductor | Check for Price | Flash, 1MX32, 48ns, PBGA80, BGA-80 | S29CD032J0RFAM010 vs S29CD032J0RFFM012 |
S29CD032J0RFFN033 | Spansion | Check for Price | Flash, 1MX32, 48ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 | S29CD032J0RFAM010 vs S29CD032J0RFFN033 |
S29CD032J0RFAM033 | Cypress Semiconductor | Check for Price | Flash, 1MX32, 48ns, PBGA80, BGA-80 | S29CD032J0RFAM010 vs S29CD032J0RFAM033 |
S29CD032G0RFAI10 | Spansion | Check for Price | Flash, 1MX32, 48ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FBGA-80 | S29CD032J0RFAM010 vs S29CD032G0RFAI10 |
S29CD032G0RFAI010 | Spansion | Check for Price | Flash, 1MX32, 48ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 | S29CD032J0RFAM010 vs S29CD032G0RFAI010 |
S29CD032J0RFFI033 | Cypress Semiconductor | Check for Price | Flash, 1MX32, 48ns, PBGA80, BGA-80 | S29CD032J0RFAM010 vs S29CD032J0RFFI033 |
S29CD032J0RFAI012 | Cypress Semiconductor | Check for Price | Flash, 1MX32, 48ns, PBGA80, BGA-80 | S29CD032J0RFAM010 vs S29CD032J0RFAI012 |
S29CD032G0RFAN013 | Spansion | Check for Price | Flash, 1MX32, 48ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 | S29CD032J0RFAM010 vs S29CD032G0RFAN013 |
S29CD032J0RFFI030 | Cypress Semiconductor | Check for Price | Flash, 1MX32, 48ns, PBGA80, BGA-80 | S29CD032J0RFAM010 vs S29CD032J0RFFI030 |