S29CD016J0MQFI022
Description: Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80

Overview of S29CD016J0MQFI022 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29CD016J0MQFI022 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29CD016J0MQFI022 by Cypress Semiconductor

S29CD016J0MQFI022
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
QFP, QFP80,.7X.9,32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
54 ns
Additional Feature
SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PQFP-G80
JESD-609 Code
e3
Length
20 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
32
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
16,30
Number of Terminals
80
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX32
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP80,.7X.9,32
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
3.35 mm
Sector Size
2K,16K
Standby Current-Max
0.00006 A
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
2.75 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
2.6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Toggle Bit
YES
Type
NOR TYPE
Width
14 mm
Want to compare parts?
  1. S29CD016J0MQFI022
    Cypress Semiconductor
    Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80
    VS

Alternate Parts for S29CD016J0MQFI022

This table gives cross-reference parts and alternative options found for S29CD016J0MQFI022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29CD016J0MQFI022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29CD016J0MQFN120 Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD016J0MQFI022 vs S29CD016J0MQFN120
S29CD016J1JQAI123 Flash, 512KX32, 54ns, PQFP80, QFP-80 Cypress Semiconductor S29CD016J0MQFI022 vs S29CD016J1JQAI123
S29CD016J1JQAI122 Flash, 512KX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Cypress Semiconductor S29CD016J0MQFI022 vs S29CD016J1JQAI122
S29CD016G0PQFN000 Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD016J0MQFI022 vs S29CD016G0PQFN000
S29CD016J0PQAI023 Flash, 512KX32, 54ns, PQFP80, QFP-80 Cypress Semiconductor S29CD016J0MQFI022 vs S29CD016J0PQAI023
S29CD016G0PQAN003 Flash, 512KX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD016J0MQFI022 vs S29CD016G0PQAN003
S29CD016J1MQAI022 Flash, 512KX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Cypress Semiconductor S29CD016J0MQFI022 vs S29CD016J1MQAI022
S29CD016J1JQFN002 Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD016J0MQFI022 vs S29CD016J1JQFN002
S29CD016J0PQAM102 Flash, 512KX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Cypress Semiconductor S29CD016J0MQFI022 vs S29CD016J0PQAM102
S29CD016J0JQAM000 Flash, 512KX32, 54ns, PQFP80, QFP-80 Cypress Semiconductor S29CD016J0MQFI022 vs S29CD016J0JQAM000
Part Number Description Manufacturer Compare
S29CD016J0MQFN120 Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD016J0MQFI022 vs S29CD016J0MQFN120
S29CD016J1JQFM123 Flash, 512KX32, 54ns, PQFP80, QFP-80 Cypress Semiconductor S29CD016J0MQFI022 vs S29CD016J1JQFM123
S29CD016J0PQAM022 Flash, 512KX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Cypress Semiconductor S29CD016J0MQFI022 vs S29CD016J0PQAM022
S29CD016J0JQFI023 Flash, 512KX32, 54ns, PQFP80, QFP-80 Cypress Semiconductor S29CD016J0MQFI022 vs S29CD016J0JQFI023
S29CD016J1JQFM102 Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Cypress Semiconductor S29CD016J0MQFI022 vs S29CD016J1JQFM102
S29CD016J1JQFM003 Flash, 512KX32, 54ns, PQFP80, QFP-80 Cypress Semiconductor S29CD016J0MQFI022 vs S29CD016J1JQFM003
S29CD016J0PQAM100 Flash, 512KX32, 54ns, PQFP80, QFP-80 Cypress Semiconductor S29CD016J0MQFI022 vs S29CD016J0PQAM100
S29CD016J1JQAM00 Flash, 512KX32, 54ns, PQFP80, PLASTIC, QFP-80 Cypress Semiconductor S29CD016J0MQFI022 vs S29CD016J1JQAM00
S29CD016J0JQAI10 Flash, 512KX32, 54ns, PQFP80, PLASTIC, QFP-80 Cypress Semiconductor S29CD016J0MQFI022 vs S29CD016J0JQAI10
S29CD016J1JQFN023 Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD016J0MQFI022 vs S29CD016J1JQFN023

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29CD016J0MQFI022 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29CD016J0MQFI022 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S29CD016J0MQFI022 would you like to use for your alert(s)?
  • Please alert me when S29CD016J0MQFI022 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29CD016J0MQFI022 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29CD016J0MQFI022 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29CD016J0MQFI022 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29CD016J0MQFI022.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29CD016J0MQFI022 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: