Part Details for S29CD016G0MQAN010 by Spansion
Results Overview of S29CD016G0MQAN010 by Spansion
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29CD016G0MQAN010 Information
S29CD016G0MQAN010 by Spansion is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S29CD016G0MQAN010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4102 |
|
RFQ |
Part Details for S29CD016G0MQAN010
S29CD016G0MQAN010 CAD Models
S29CD016G0MQAN010 Part Data Attributes
|
S29CD016G0MQAN010
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29CD016G0MQAN010
Spansion
Flash, 512KX32, 64ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, MO-108CB-1, QFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 64 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16,30 | |
Number of Terminals | 80 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 3.35 mm | |
Sector Size | 2K,16K | |
Standby Current-Max | 0.00006 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29CD016G0MQAN010
This table gives cross-reference parts and alternative options found for S29CD016G0MQAN010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29CD016G0MQAN010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29CD016G0MQFI13 | Spansion | Check for Price | Flash, 512KX32, 64ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | S29CD016G0MQAN010 vs S29CD016G0MQFI13 |
AM29BDD160GT64CKF | AMD | Check for Price | Flash, 512KX32, 64ns, PQFP80, LEAD FREE, PLASTIC, QFP-80 | S29CD016G0MQAN010 vs AM29BDD160GT64CKF |
S29CD016G0MQAN13 | Spansion | Check for Price | Flash, 512KX32, 64ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 | S29CD016G0MQAN010 vs S29CD016G0MQAN13 |
AM29BDD160GT64CKE | AMD | Check for Price | Flash, 512KX32, 64ns, PQFP80, PLASTIC, QFP-80 | S29CD016G0MQAN010 vs AM29BDD160GT64CKE |
AM29BDD160GB64CKK | AMD | Check for Price | Flash, 512KX32, 64ns, PQFP80, LEAD FREE, PLASTIC, QFP-80 | S29CD016G0MQAN010 vs AM29BDD160GB64CKK |
S29CD016G0MQAI010 | Spansion | Check for Price | Flash, 512KX32, 64ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 | S29CD016G0MQAN010 vs S29CD016G0MQAI010 |
S29CD016G0MQFN10 | Spansion | Check for Price | Flash, 512KX32, 64ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | S29CD016G0MQAN010 vs S29CD016G0MQFN10 |
S29CD016G0MQAI013 | Spansion | Check for Price | Flash, 512KX32, 64ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 | S29CD016G0MQAN010 vs S29CD016G0MQAI013 |