Part Details for S29AS016J70BHIF40 by Cypress Semiconductor
Results Overview of S29AS016J70BHIF40 by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29AS016J70BHIF40 Information
S29AS016J70BHIF40 by Cypress Semiconductor is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S29AS016J70BHIF40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86027161
|
Verical | NOR Flash Parallel 1.8V 16M-bit 1M x 16 70ns 48-Pin FBGA Tray RoHS: Compliant Min Qty: 182 Package Multiple: 1 Date Code: 1501 | Americas - 331 |
|
$2.0625 | Buy Now |
|
Quest Components | FLASH 1.8V PROM | 882 |
|
$4.6095 / $9.2190 | Buy Now |
|
Rochester Electronics | S29AS016J - 16-Mbit (2M x 8-Bit/1M x 16-Bit), 3V, Boot Sector Flash RoHS: Compliant Status: Obsolete Min Qty: 1 | 331 |
|
$1.5000 / $1.7600 | Buy Now |
|
Flip Electronics | Stock | 10923 |
|
RFQ |
Part Details for S29AS016J70BHIF40
S29AS016J70BHIF40 CAD Models
S29AS016J70BHIF40 Part Data Attributes
|
S29AS016J70BHIF40
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29AS016J70BHIF40
Cypress Semiconductor
Flash, 1MX16, 70ns, PBGA48, FBGA-48
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PBGA-B48 | |
Length | 6 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 4 mm |