Part Details for S29AS016J70BFI030 by Infineon Technologies AG
Results Overview of S29AS016J70BFI030 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29AS016J70BFI030 Information
S29AS016J70BFI030 by Infineon Technologies AG is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S29AS016J70BFI030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S29AS016J70BFI030-ND
|
DigiKey | IC FLASH 16MBIT PARALLEL 48FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
3131 In Stock |
|
$2.0276 / $2.4700 | Buy Now |
DISTI #
SP005637433
|
EBV Elektronik | (Alt: SP005637433) RoHS: Compliant Min Qty: 3380 Package Multiple: 3380 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S29AS016J70BFI030
S29AS016J70BFI030 CAD Models
S29AS016J70BFI030 Part Data Attributes
|
S29AS016J70BFI030
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29AS016J70BFI030
Infineon Technologies AG
Flash, 1MX16, 70ns, PBGA48,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8.15 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6.15 mm |
Alternate Parts for S29AS016J70BFI030
This table gives cross-reference parts and alternative options found for S29AS016J70BFI030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AS016J70BFI030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST39WF1602-70-4I-B3KE | Microchip Technology Inc | $2.9300 | 1M X 16 FLASH 1.8V PROM, 70 ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | S29AS016J70BFI030 vs SST39WF1602-70-4I-B3KE |
SST39WF1602-70-4I-B3KE-MQ2-T | Microchip Technology Inc | Check for Price | IC,EEPROM,NOR FLASH,1MX16,CMOS,BGA,48PIN,PLASTIC | S29AS016J70BFI030 vs SST39WF1602-70-4I-B3KE-MQ2-T |
SST39WF1602-70-4I-B3KE-MQ2 | Microchip Technology Inc | Check for Price | FLASH 1.8V PROM | S29AS016J70BFI030 vs SST39WF1602-70-4I-B3KE-MQ2 |