-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 1MX16, 70ns, PBGA48,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29AL016J70BFI020-ND
|
DigiKey | IC FLASH 16MBIT PARALLEL 48FBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
3816 In Stock |
|
$1.7744 / $2.7600 | Buy Now |
DISTI #
S29AL016J70BFI020
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 48-Pin FBGA Tray - Trays (Alt: S29AL016J70BFI020) RoHS: Compliant Min Qty: 472 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 16956 Partner Stock |
|
$1.3992 / $1.5900 | Buy Now |
DISTI #
797-S29AL016J70BFI02
|
Mouser Electronics | NOR Flash 16Mb 3V 70ns Parallel NOR Flash RoHS: Compliant | 3793 |
|
$1.4900 / $2.1100 | Buy Now |
DISTI #
E02:0323_00190883
|
Arrow Electronics | NOR Flash Parallel 3V/3.3V 16M-bit 2M x 8/1M x 16 70ns 48-Pin FBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2419 | Europe - 12666 |
|
$1.6140 / $2.0406 | Buy Now |
|
Future Electronics | S29AL016J Series 16 Mbit (2M x 8)3 V Boot Sector CMOS NOR Flash Memory- FBGA-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 1430Tray |
|
$1.4800 / $1.5700 | Buy Now |
DISTI #
82427329
|
Verical | NOR Flash Parallel 3V/3.3V 16M-bit 2M x 8/1M x 16 70ns 48-Pin FBGA Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2419 | Americas - 12664 |
|
$1.6557 / $2.0932 | Buy Now |
DISTI #
66407261
|
Verical | NOR Flash Parallel 3V/3.3V 16M-bit 2M x 8/1M x 16 70ns 48-Pin FBGA Tray RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 4088 |
|
$1.7375 / $2.3875 | Buy Now |
DISTI #
84429334
|
Verical | NOR Flash Parallel 3V/3.3V 16M-bit 2M x 8/1M x 16 70ns 48-Pin FBGA Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 435 |
|
$2.0230 | Buy Now |
|
Quest Components | FLASH, 1MX16, 70NS, PBGA48 | 55892 |
|
$2.2545 / $4.5090 | Buy Now |
DISTI #
S29AL016J70BFI020
|
TME | IC: FLASH memory, 16MbFLASH, CFI,parallel, BGA48, parallel Min Qty: 1 | 7 |
|
$3.0800 / $4.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S29AL016J70BFI020
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29AL016J70BFI020
Infineon Technologies AG
Flash, 1MX16, 70ns, PBGA48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8.15 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6.15 mm |
This table gives cross-reference parts and alternative options found for S29AL016J70BFI020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL016J70BFI020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29LV160MB70WAI | Spansion | Check for Price | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | S29AL016J70BFI020 vs AM29LV160MB70WAI |
S29AL016D70BFI022 | Spansion | Check for Price | Flash, 1MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | S29AL016J70BFI020 vs S29AL016D70BFI022 |
M29W160EB80ZA3SE | Micron Technology Inc | Check for Price | Flash, 1MX16, 80ns, PBGA48, TFBGA-48 | S29AL016J70BFI020 vs M29W160EB80ZA3SE |
S29AL016D70BAI022 | Spansion | Check for Price | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | S29AL016J70BFI020 vs S29AL016D70BAI022 |
HY29DL162BF-80 | SK Hynix Inc | Check for Price | Flash, 1MX16, 80ns, PBGA48, 8 X 9 MM, FBGA-48 | S29AL016J70BFI020 vs HY29DL162BF-80 |
HY29DL163BF-80I | SK Hynix Inc | Check for Price | Flash, 1MX16, 80ns, PBGA48, 8 X 9 MM, FBGA-48 | S29AL016J70BFI020 vs HY29DL163BF-80I |
MX29LV160ABXEI-70G | Macronix International Co Ltd | Check for Price | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MO-219, CSP-48 | S29AL016J70BFI020 vs MX29LV160ABXEI-70G |
TC58FVB160AXB-70 | Toshiba America Electronic Components | Check for Price | IC 1M X 16 FLASH 3V PROM, 80 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48, Programmable ROM | S29AL016J70BFI020 vs TC58FVB160AXB-70 |