Part Details for S29AL016D90TAI020 by Spansion
Overview of S29AL016D90TAI020 by Spansion
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29AL016D90TAI020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 14 |
|
$18.4815 / $22.4775 | Buy Now |
Part Details for S29AL016D90TAI020
S29AL016D90TAI020 CAD Models
S29AL016D90TAI020 Part Data Attributes:
|
S29AL016D90TAI020
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29AL016D90TAI020
Spansion
Flash, 1MX16, 90ns, PDSO48, MO-142DDD, TSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | MO-142DDD, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for S29AL016D90TAI020
This table gives cross-reference parts and alternative options found for S29AL016D90TAI020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL016D90TAI020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AL016D90TFN20 | Flash, 1MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | S29AL016D90TAI020 vs S29AL016D90TFN20 |
S29AL016D90TAI022 | Flash, 1MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | S29AL016D90TAI020 vs S29AL016D90TAI022 |
S29AL016D90TAN23 | Flash, 1MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | S29AL016D90TAI020 vs S29AL016D90TAN23 |
S29AL016D90TFI20 | Flash, 1MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | S29AL016D90TAI020 vs S29AL016D90TFI20 |
S29AL016D90TFI23 | Flash, 1MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | S29AL016D90TAI020 vs S29AL016D90TFI23 |
S29AL016D90TAI023 | Flash, 1MX16, 70ns, PDSO48, MO-142DDD, TSOP-48 | Spansion | S29AL016D90TAI020 vs S29AL016D90TAI023 |
S29AL016D90TFI023 | Flash, 1MX16, 90ns, PDSO48, LEAD FREE, MO-142DDD, TSOP-48 | Spansion | S29AL016D90TAI020 vs S29AL016D90TFI023 |
S29AL016D90TAN020 | Flash, 1MX16, 90ns, PDSO48, MO-142DDD, TSOP-48 | Spansion | S29AL016D90TAI020 vs S29AL016D90TAN020 |
S29AL016D90TFI020 | Flash, 1MX16, 90ns, PDSO48, LEAD FREE, MO-142DDD, TSOP-48 | Spansion | S29AL016D90TAI020 vs S29AL016D90TFI020 |
S29AL016D90TAI20 | Flash, 1MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | S29AL016D90TAI020 vs S29AL016D90TAI20 |