Part Details for S29AL008J70BFI022 by Infineon Technologies AG
Overview of S29AL008J70BFI022 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29AL008J70BFI022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29AL008J70BFI022CT-ND
|
DigiKey | IC FLASH 8MBIT PARALLEL 48FBGA Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2033 In Stock |
|
$1.4786 / $2.3100 | Buy Now |
DISTI #
S29AL008J70BFI022
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 8Mbit 1M/512K x 8bit/16bit 70ns 48-Pin FBGA T/R - Tape and Reel (Alt: S29AL008J70BFI022) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.2429 / $1.3662 | Buy Now |
DISTI #
727-29AL008J70BFI022
|
Mouser Electronics | NOR Flash PNOR RoHS: Compliant | 800 |
|
$1.4600 / $2.2400 | Buy Now |
DISTI #
E02:0323_08852212
|
Arrow Electronics | NOR Flash Parallel 3V/3.3V 8M-bit 1M x 8/512K x 16 70ns 48-Pin VFBGA T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks Date Code: 2306 | Europe - 800 |
|
$0.7075 / $0.7283 | Buy Now |
|
Future Electronics | S29AL008X Series 8 Mbit (8M x 1) 3 V Boot Sector NOR Flash Memory - FBGA-48, TR RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks Container: Reel | 800Reel |
|
$1.4800 | Buy Now |
DISTI #
70391258
|
Verical | NOR Flash Parallel 3V/3.3V 8M-bit 1M x 8/512K x 16 70ns 48-Pin VFBGA T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 2306 | Americas - 800 |
|
$0.7090 / $0.7299 | Buy Now |
Part Details for S29AL008J70BFI022
S29AL008J70BFI022 CAD Models
S29AL008J70BFI022 Part Data Attributes
|
S29AL008J70BFI022
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29AL008J70BFI022
Infineon Technologies AG
Flash, 512KX16, 70ns, PBGA48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8.15 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 8K,4K,16K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.012 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6.15 mm |
Alternate Parts for S29AL008J70BFI022
This table gives cross-reference parts and alternative options found for S29AL008J70BFI022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL008J70BFI022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W800DXB70ZA1E | 512KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | STMicroelectronics | S29AL008J70BFI022 vs M29W800DXB70ZA1E |
A29L800AUG-70IF | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, TFBGA-48 | AMIC Technology | S29AL008J70BFI022 vs A29L800AUG-70IF |
AM29DL800BB70WBI | Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 | Spansion | S29AL008J70BFI022 vs AM29DL800BB70WBI |
S29AL008J70BFI020 | Flash, 512KX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | S29AL008J70BFI022 vs S29AL008J70BFI020 |
MX26LV800BXEC-70 | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-219, CSP-48 | Macronix International Co Ltd | S29AL008J70BFI022 vs MX26LV800BXEC-70 |
S29AL008J70BFI042 | Flash, 512KX16, 70ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, LEAD FREE, FPBGA-48 | Spansion | S29AL008J70BFI022 vs S29AL008J70BFI042 |
MX29LV800CBXEI-70 | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, FBGA-48 | Macronix International Co Ltd | S29AL008J70BFI022 vs MX29LV800CBXEI-70 |
MX26LV800ABXBC-70G | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MO-210, CSP-48 | Macronix International Co Ltd | S29AL008J70BFI022 vs MX26LV800ABXBC-70G |
S29AL008D70BAN023 | Flash, 512KX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | S29AL008J70BFI022 vs S29AL008D70BAN023 |
MBM29LV800BA-70PBT | Flash, 512KX16, 70ns, PBGA48, PLASTIC, FBGA-48 | Spansion | S29AL008J70BFI022 vs MBM29LV800BA-70PBT |