Part Details for S28HS512TGABHB010 by Infineon Technologies AG
Results Overview of S28HS512TGABHB010 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S28HS512TGABHB010 Information
S28HS512TGABHB010 by Infineon Technologies AG is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S28HS512TGABHB010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S28HS512TGABHB010-ND
|
DigiKey | IC FLASH 512MBIT SPI/OCTL 24FBGA Min Qty: 1690 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.2570 | Buy Now |
DISTI #
S28HS512TGABHB010
|
Avnet Americas | NOR Flash 512Mbit 64M X 8bit SPI 1.8V 9ns 24-Pin BGA Tray - Trays (Alt: S28HS512TGABHB010) RoHS: Compliant Min Qty: 1690 Package Multiple: 1690 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$10.9908 / $11.2197 | Buy Now |
DISTI #
727-28HS512TGABHB010
|
Mouser Electronics | NOR Flash SEMPER RoHS: Compliant | 0 |
|
$12.0100 | Order Now |
|
Future Electronics | IC FLASH 512MBIT SPI/OCTL 24FBGA RoHS: Compliant pbFree: Yes Min Qty: 1690 Package Multiple: 1690 Lead time: 8 Weeks Container: Tray |
0 Tray |
|
$10.6900 | Buy Now |
DISTI #
87871979
|
Verical | NOR Flash Serial-SPI 1.8V 512M-bit 64M x 8 8ns Automotive AEC-Q100 24-Pin BGA Tray RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2201 | Americas - 3500 |
|
$12.6250 / $14.5500 | Buy Now |
DISTI #
SP005662689
|
EBV Elektronik | NOR Flash 512Mbit 64M X 8bit SPI 18V 9ns 24Pin BGA Tray (Alt: SP005662689) RoHS: Compliant Min Qty: 1690 Package Multiple: 1690 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S28HS512TGABHB010
S28HS512TGABHB010 CAD Models
S28HS512TGABHB010 Part Data Attributes
|
S28HS512TGABHB010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S28HS512TGABHB010
Infineon Technologies AG
Flash, 64MX8, PBGA24, BGA-24
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 200 MHz | |
Data Retention Time-Min | 25 | |
Endurance | 300000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Serial Bus Type | OSPI | |
Standby Current-Max | 0.000188 A | |
Supply Current-Max | 0.173 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE |
Alternate Parts for S28HS512TGABHB010
This table gives cross-reference parts and alternative options found for S28HS512TGABHB010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S28HS512TGABHB010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S28HS512TGABHB010 | Cypress Semiconductor | Check for Price | Flash, 64MX8, PBGA24, BGA-24 | S28HS512TGABHB010 vs S28HS512TGABHB010 |