Part Details for S28B-PHDSS by JST Manufacturing
Overview of S28B-PHDSS by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54LS28/BCA | Rochester Electronics LLC | 54LS28 - BUFFER/DRIVER, NOR, QUAD 2-INPUT - Dual marked (M38510/30204BCA) | |
54LS28/BDA | Rochester Electronics LLC | 54LS28 - BUFFER/DRIVER, NOR, QUAD 2-INPUT - Dual marked (M38510/30204BDA) |
Price & Stock for S28B-PHDSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-S28B-PHDSS-ND
|
DigiKey | CONN HEADER R/A 28POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
191 In Stock |
|
$0.5326 / $1.4600 | Buy Now |
|
Quest Components | 28 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 105 |
|
$0.5841 / $1.2516 | Buy Now |
|
CHIPMALL.COM LIMITED | * -*- * -*- * | 540 |
|
$0.4174 | Buy Now |
Part Details for S28B-PHDSS
S28B-PHDSS CAD Models
S28B-PHDSS Part Data Attributes
|
S28B-PHDSS
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S28B-PHDSS
JST Manufacturing
Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SIDE ENTRY, LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for S28B-PHDSS
This table gives cross-reference parts and alternative options found for S28B-PHDSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S28B-PHDSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95822-28A1L | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | S28B-PHDSS vs 95822-28A1L |
95822-28A1L | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | S28B-PHDSS vs 95822-28A1L |
S28B-PHDSS-B | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | JST Manufacturing | S28B-PHDSS vs S28B-PHDSS-B |
95822-28A0M | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | S28B-PHDSS vs 95822-28A0M |