Part Details for S2800F by Motorola Mobility LLC
Overview of S2800F by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for S2800F
S2800F CAD Models
S2800F Part Data Attributes:
|
S2800F
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
S2800F
Motorola Mobility LLC
10A, 50V, SCR, TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 25 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 20 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 2 V | |
On-state Current-Max | 10000 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 50 V | |
Repetitive Peak Reverse Voltage | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for S2800F
This table gives cross-reference parts and alternative options found for S2800F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2800F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2800B | Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 200V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | S2800F vs S2800B |
SF10D41 | Silicon Controlled Rectifier, 16 A, 200 V, SCR, TO-220AB | Toshiba America Electronic Components | S2800F vs SF10D41 |
S1010R | Silicon Controlled Rectifier, 10A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB, | Littelfuse Inc | S2800F vs S1010R |
S1017BH | 10A, 200V, SCR, TO-220AB | STMicroelectronics | S2800F vs S1017BH |
S2800B | 10A, 200V, SCR, TO-220AB | Motorola Mobility LLC | S2800F vs S2800B |
TYN110 | 10A, 100V, SCR, TO-220AB | STMicroelectronics | S2800F vs TYN110 |
S2800A | Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 100V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | S2800F vs S2800A |
S2800F | Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 50V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | S2800F vs S2800F |
SF10D41A | Silicon Controlled Rectifier, 16 A, 200 V, SCR, TO-220AB | Toshiba America Electronic Components | S2800F vs SF10D41A |
SF10B41 | Silicon Controlled Rectifier, 16 A, 100 V, SCR, TO-220AB | Toshiba America Electronic Components | S2800F vs SF10B41 |